Schneider Electric Acti9 Contactor, 240V ac Coil, 3-Pole, 63 A, 2.1 W 240V ac, 3 NO, 400V ac
- RS Stock No.:
- 865-590
- Mfr. Part No.:
- A9C20863W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,949.48
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,949.48 |
*price indicative
- RS Stock No.:
- 865-590
- Mfr. Part No.:
- A9C20863W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 63A | |
| Power Rating | 2.1W | |
| Series | Acti9 | |
| Mount Type | Clip-on | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Tunnel Type Terminal | |
| Contactor Application | Motor-Heating-Lighting | |
| Control Circuit Voltage Uc | 240V ac | |
| Operational Current Ie | 63A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 68.5mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 61095 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 63A | ||
Power Rating 2.1W | ||
Series Acti9 | ||
Mount Type Clip-on | ||
Normal State Configuration 3 NO | ||
Terminal Type Tunnel Type Terminal | ||
Contactor Application Motor-Heating-Lighting | ||
Control Circuit Voltage Uc 240V ac | ||
Operational Current Ie 63A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Depth 68.5mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 61095 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is designed for motor, heating, and lighting applications, offering robust control across various operational parameters. Ideal for environments demanding precision and reliability.
Three normally open poles ensure streamlined operation
Rated for 63 A with remote control capabilities
Durable mechanical lifespan of up to 1,000,000 cycles
Compatible with 35 mm DIN rail mounting for easy installation
1
26
33
59
Related links
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 3-Pole 2.1 W 240V ac, 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.6 W 250V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 3-Pole 2.1 W 240V 400V ac
