Schneider Electric Acti9 Contactor, 240V ac Coil, 4-Pole, 63 A, 2.1 W 240V ac, 4 NO, 400V ac

N

Subtotal (1 unit)*

MYR2,076.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,076.56

*price indicative

RS Stock No.:
865-591
Mfr. Part No.:
A9C20864W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

240V ac

Number of Poles

4

Contact Voltage

400V ac

Contact Current

63A

Series

Acti9

Power Rating

2.1W

Mount Type

Clip-on

Normal State Configuration

4 NO

Terminal Type

Tunnel Type Terminal

Control Circuit Voltage Uc

240V ac

Operational Current Ie

63A

Minimum Operating Temperature

-5°C

Contactor Application

Motor-Heating-Lighting

Maximum Operating Temperature

60°C

Width

54mm

Standards/Approvals

IEC/EN 61095

Depth

60mm

Product Condition

Repacked

Pole and Throw Configuration

4 NO

COO (Country of Origin):
FR
The Schneider Electric Contactor is designed for remote control applications primarily focusing on motor, heating, and lighting tasks with reliable performance and Advanced operational specifications.

Operates under a rated operational current of 63 A AC-7A for superior handling of electrical loads

Features a 4 NO pole contact composition for robust circuit management

Designed for AC networks with a control circuit voltage of 220 to 240 V AC

Mountable via clip-on to a 35 mm symmetrical DIN rail for convenient installation

1

25


55

80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy