Schneider Electric Acti9 Contactor, 240V ac Coil, 4-Pole, 25 A, 1.6 W 240V ac, 4 NC, 400V ac
- RS Stock No.:
- 865-583
- Mfr. Part No.:
- A9C20837W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,052.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,052.36 |
*price indicative
- RS Stock No.:
- 865-583
- Mfr. Part No.:
- A9C20837W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Power Rating | 1.6W | |
| Series | Acti9 | |
| Mount Type | Clip-on | |
| Normal State Configuration | 4 NC | |
| Terminal Type | Tunnel Type Terminal | |
| Control Circuit Voltage Uc | 240V ac | |
| Contactor Application | Motor-Heating-Lighting | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 61095 | |
| Width | 36mm | |
| Depth | 60mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Power Rating 1.6W | ||
Series Acti9 | ||
Mount Type Clip-on | ||
Normal State Configuration 4 NC | ||
Terminal Type Tunnel Type Terminal | ||
Control Circuit Voltage Uc 240V ac | ||
Contactor Application Motor-Heating-Lighting | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 61095 | ||
Width 36mm | ||
Depth 60mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is designed for motor, heating, and lighting applications, providing reliable control in a Compact form. With a robust design, it optimises operational efficiency in electrical systems.
4-pole configuration with 25A rated operational current ensures efficient performance
Remote control capability allows for versatile control options
Compact dimensions (81mm height, 36mm width, 60mm depth) fit in tight spaces
High electrical durability of 100,000 cycles guarantees long service life
1
30
40
70
Related links
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 4 NC, 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
