Schneider Electric Acti9 Contactor, 240V ac Coil, 4-Pole, 25 A, 1.6 W 240V ac, 4 NO, 400V ac

N

Subtotal (1 unit)*

MYR1,465.42

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,465.42

*price indicative

RS Stock No.:
865-595
Mfr. Part No.:
A9C21834W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

240V ac

Number of Poles

4

Contact Voltage

400V ac

Contact Current

25A

Power Rating

1.6W

Series

Acti9

Mount Type

Clip-on

Normal State Configuration

4 NO

Terminal Type

Tunnel Type Terminal

Control Circuit Voltage Uc

240V ac

Contactor Application

Motor-Heating-Lighting

Operational Current Ie

25A

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Depth

60mm

Standards/Approvals

IEC/EN 61095

Width

36mm

Product Condition

Repacked

Pole and Throw Configuration

4 NO

COO (Country of Origin):
FR
The Schneider Electric Contactor is designed for motor, heating, and lighting applications, providing reliable remote and manual control within a 25A, 4 NO configuration for various operational needs.

Rated for 25A operational current with options for AC-7A and AC-7B

Supports remote and manual control with a control voltage of 220-240V AC

Mounts easily on a symmetrical DIN rail with a Compact form factor

Mechanical durability extends to 1,000,000 cycles and electrical durability to 100,000 cycles

1

28


47

75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy