Schneider Electric Acti9 Contactor, 240V ac Coil, 4-Pole, 40 A 240V ac, 4 NC, 400V ac
- RS Stock No.:
- 865-588
- Mfr. Part No.:
- A9C20847W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,890.76
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,890.76 |
*price indicative
- RS Stock No.:
- 865-588
- Mfr. Part No.:
- A9C20847W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 40A | |
| Series | Acti9 | |
| Mount Type | Clip-on | |
| Normal State Configuration | 4 NC | |
| Terminal Type | Tunnel Type Terminal | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Motor-Heating-Lighting | |
| Control Circuit Voltage Uc | 240V ac | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 60mm | |
| Standards/Approvals | IEC/EN 61095 | |
| Width | 54mm | |
| Product Condition | Repacked | |
| Pole and Throw Configuration | 4 NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 40A | ||
Series Acti9 | ||
Mount Type Clip-on | ||
Normal State Configuration 4 NC | ||
Terminal Type Tunnel Type Terminal | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Motor-Heating-Lighting | ||
Control Circuit Voltage Uc 240V ac | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 60°C | ||
Depth 60mm | ||
Standards/Approvals IEC/EN 61095 | ||
Width 54mm | ||
Product Condition Repacked | ||
Pole and Throw Configuration 4 NC | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contactor offers reliable control for motor, heating, and lighting applications, featuring four normally closed poles and a rated operational current of up to 40 A AC-7A.
Supports remote control with a control circuit voltage of 220 to 240 V AC at 50 Hz
Designed for high durability with a mechanical lifespan of up to 1,000,000 cycles
Compliant with IEC/EN 61095 standards, ensuring safe operation
IP20 rated for protection against solid objects greater than 12 mm
1
29
49
78
Related links
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 1.6 W 240V ac 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 iCT Contactor 4-Pole 2.1 W 240V 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 4 NO, 400V ac
