Schneider Electric Acti9 Contactor, 240V ac Coil, 4-Pole, 40 A, 2.1 W 240V ac, 4 NO, 400V ac
- RS Stock No.:
- 865-597
- Mfr. Part No.:
- A9C21844W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR1,787.45
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,787.45 |
*price indicative
- RS Stock No.:
- 865-597
- Mfr. Part No.:
- A9C21844W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 40A | |
| Power Rating | 2.1W | |
| Series | Acti9 | |
| Mount Type | Clip-on | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Tunnel Type Terminal | |
| Contactor Application | Motor-Heating-Lighting | |
| Control Circuit Voltage Uc | 240V ac | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 60mm | |
| Width | 54mm | |
| Standards/Approvals | IEC/EN 61095 | |
| Product Condition | Repacked | |
| Pole and Throw Configuration | 4 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 40A | ||
Power Rating 2.1W | ||
Series Acti9 | ||
Mount Type Clip-on | ||
Normal State Configuration 4 NO | ||
Terminal Type Tunnel Type Terminal | ||
Contactor Application Motor-Heating-Lighting | ||
Control Circuit Voltage Uc 240V ac | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 60°C | ||
Depth 60mm | ||
Width 54mm | ||
Standards/Approvals IEC/EN 61095 | ||
Product Condition Repacked | ||
Pole and Throw Configuration 4 NO | ||
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is designed for motor, heating, and lighting applications, ensuring reliable control within various electrical systems.
Operational current rated at 40 A AC-7A and 15 A AC-7B for robust performance
Four normally open (NO) poles facilitate diverse circuit configurations
Manual and remote control types for flexible operation
Compact design with dimensions of 85 mm height, 54 mm width, and 60 mm depth
1
19
46
65
Related links
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 3-Pole 2.1 W 240V ac, 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 3-Pole 2.1 W 240V ac 400V ac
- Schneider Electric Acti9 Contactor 4-Pole 1.6 W 240V ac 400V ac
