Schneider Electric Acti9 Contactor, 240V ac Coil, 1-Pole, 25 A, 1.2 W 240V ac, 1 NO, 250V ac
- RS Stock No.:
- 865-578
- Mfr. Part No.:
- A9C20731W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR541.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR541.13 |
*price indicative
- RS Stock No.:
- 865-578
- Mfr. Part No.:
- A9C20731W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 1 | |
| Contact Voltage | 250V ac | |
| Contact Current | 25A | |
| Power Rating | 1.2W | |
| Series | Acti9 | |
| Mount Type | Clip-on | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Tunnel Type Terminal | |
| Control Circuit Voltage Uc | 240V ac | |
| Contactor Application | Motor-Heating-Lighting | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 61095 | |
| Width | 18mm | |
| Depth | 60mm | |
| Product Condition | Repacked | |
| Pole and Throw Configuration | 1 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 1 | ||
Contact Voltage 250V ac | ||
Contact Current 25A | ||
Power Rating 1.2W | ||
Series Acti9 | ||
Mount Type Clip-on | ||
Normal State Configuration 1 NO | ||
Terminal Type Tunnel Type Terminal | ||
Control Circuit Voltage Uc 240V ac | ||
Contactor Application Motor-Heating-Lighting | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 61095 | ||
Width 18mm | ||
Depth 60mm | ||
Product Condition Repacked | ||
Pole and Throw Configuration 1 NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is designed for controlling motor, heating, and lighting applications, ensuring reliable operation in both residential and small commercial environments.
Rated operational current up to 25 A at AC-7A and 8.5 A at AC-7B
Offers remote control capabilities for convenience
Built for a maximum power consumption of 1.2 W at 250 V AC
Mechanical durability rated for 1,000,000 cycles ensures longevity
1
23
41
64
Related links
- Schneider Electric Acti9 Contactor 1-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac, 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac, 250V ac
- Schneider Electric Acti9 Contactor 4-Pole 2.1 W 240V ac 400V ac
