Schneider Electric Acti9 Contactor, 240V ac Coil, 1-Pole, 16 A, 1.2 W 240V ac, 1 NO, 250V ac

N

Subtotal (1 unit)*

MYR382.50

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR382.50

*price indicative

RS Stock No.:
865-600
Mfr. Part No.:
A9C22711W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

240V ac

Product Type

Contactor

Number of Poles

1

Contact Voltage

250V ac

Contact Current

16A

Series

Acti9

Power Rating

1.2W

Mount Type

Clip-on

Normal State Configuration

1 NO

Terminal Type

Tunnel Type Terminal

Control Circuit Voltage Uc

240V ac

Minimum Operating Temperature

-5°C

Operational Current Ie

16A

Contactor Application

Motor-Heating-Lighting

Maximum Operating Temperature

60°C

Depth

60mm

Standards/Approvals

IEC/EN 61095

Width

18mm

Product Condition

Repacked

Pole and Throw Configuration

1 NO

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Contactor is designed for remote control applications, providing reliable operation for motor, heating, and lighting systems in residential and small commercial environments.

Rated operational current of 16 A AC-7A, ensuring high performance

Local signalling features an action indicator for clear status indication

Mechanical durability of 1,000,000 cycles for extended service life

Holds a Compact size with dimensions of 81 mm height, 18 mm width, and 60 mm depth

1

25


46

71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy