Compare Product Details |
|---|
In Stock
Subtotal (1 unit) MYR754.91 MYR754.91/unit | ABB | 230V dc | Contactor | 3 | 690V ac | 21A | 15kW | - | AF30 | Motor Control | DIN Rail | 3 NO | - | - | Screw | 86mm | 45mm | - | 250V | 86mm | -40°C | 5kA | 70°C | UL/CSA, IEC, NEMA | - | - | - | - | - |
In Stock
Subtotal (1 unit) MYR7,674.26 MYR7,674.26/unit | ABB | 230V ac | Contactor | 3 | 690V ac | 400A | 132kW | - | AF265 | Motor Control | Screw | 3 NO | 1 NO/1 NC | 2 | Lug Ring | 140mm | 225mm | Motor Control | 250V | 180mm | -40°C | 265A | 70°C | UL, CCC, CE, EAC, IEC, RoHS | - | - | - | - | - |
In Stock
Subtotal (1 unit) MYR330.03 MYR330.03/unit | ABB | 230V ac | Contactor | 3 | 690V ac | 9A | 5.5kW | - | AF12 | Motor Control | DIN Rail | 3 NO | 1 NC | 1 | Screw | 80mm | 45mm | - | 250V | 77mm | -40°C | 12A | 70°C | CCC, CSA, EAC, IEC, RoHS, UL | - | - | - | - | - |
In Stock
Subtotal (1 unit) MYR1,628.46 MYR1,628.46/unit | ABB | 230V ac | Contactor | 3 | 690V ac | 105A | 30kW | - | AF65 | Capacitor Switching, Motor Control | DIN Rail | 3 NO | - | - | Screw | 55mm | 125.5mm | Capacitor Switching, Motor Control | 250V | 111mm | -40°C | 65A | 70°C | IEC, CCC, CSA, EAC, RoHS, UL | - | - | - | - | - |
Stocked by manufacturer
Subtotal (1 unit) MYR3,288.71 MYR3,288.71/unit | ABB | 60V ac | Contactor | 3 | 690V | 115A | 37kW | - | 1SBL37 | Installation Contactor | DIN Rail | 3 NO | 0 NO/0 NC | 0 | Ring Tongue | 110mm | 70mm | Installation Contactor | 20V, 60V | 108mm | -25°C | 80A | 70°C | CSA C22-2 N°14, EN 50155 (applicable parts), IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011 (on request), UL 508 | - | - | - | - | - |
In Stock
Subtotal (1 unit) MYR363.26 MYR363.26/unit | ABB | 24V | Contactor | 3 | 690V | 20A | 5.5kW | - | B | Control Unit | DIN Rail | 3 NO | 1 NO | 1 | Flat-Pin | 46.7mm | 52.5mm | Control Unit | 24V | 46.7mm | -25°C | 20A | 55°C | IEC/EN 60947-4-1 | - | - | - | - | - |
Stocked by manufacturer
Subtotal (1 unit) MYR501.83 MYR501.83/unit | ABB | 130V, 48V | Contactor Relay | 8 | 690V | 4A | - | - | NF71E-12 | Push Button | DIN Rail | 7 NO/1 NC | 7 NO/1 NC | 7 | Screw | 86mm | 111mm | Auxiliary Contactor | 130V, 48V | 86mm | -40°C | - | 70°C | CSA C22.2 N°14, IEC 60947-5-1 and EN 60947-5-1, UL 508 | - | - | - | - | - |
In Stock
Subtotal (1 unit) MYR4,124.46 MYR4,124.46/unit | ABB | 20V dc, 60V dc | Contactor | 3 | 690V ac | 125A | 37kW | - | AF80 | Capacitor Switching, Motor Control | DIN Rail | 3 NO | - | - | Screw | 70mm | 125.5mm | Motor Control, Capacitor Switching | 60V dc | 116mm | -40°C | 80A | 70°C | CCC, CSA, UL, RoHS, IEC, EAC | - | - | - | - | - |
Currently unavailable
Subtotal (1 unit) MYR3,914.59 MYR3,914.59/unit | ABB | 130V, 40V | Contactor | 3 | 690V | 75A | 37kW | - | 1SBL41 | Control Unit | - | 3 NO | 0 NO/0 NC | 0 | Screw | 108mm | 70mm | Control Unit | 130V, 48V | 108mm | -25°C | 72A | 55°C | IEC/EN 60947-4-1, CSA C22-2 N°14, IEC/EN 60947-1, UL 508 | - | - | - | - | - |
In Stock
Subtotal (1 unit) MYR1,388.79 MYR1,388.79/unit | ABB | 24V ac/dc | Contactor | 4 | 690V ac | 55A | 18.5kW | - | AF38 | Motor Control | DIN Rail | 2 NO/2 NC | - | - | Screw | 86mm | 45mm | Motor Control | 60V | 101mm | -40°C | 55A | 70°C | CSA, UL | - | - | - | - | - |
In Stock
Subtotal (1 unit) MYR3,310.57 MYR3,310.57/unit | ABB | 24V ac/dc | Contactor | 3 | 690V ac | 160A | 55kW | - | AF | Motor Control | Screw | 3 NO | 1 NO/1 NC | 2 | Double Clamp | 126mm | 90mm | Motor Control | 60V | 126mm | -40°C | 96A | 70°C | CCC, CE, EAC, IEC, RoHS, UL | - | - | - | - | - |
In Stock
Subtotal (1 unit) MYR12,851.83 MYR12,851.83/unit | ABB | 230V ac | Contactor | 3 | 690V ac | 400A | 160kW | - | AF305 | Motor Control | Screw | 3 NO | 1 NO/1 NC | 2 | Lug Ring | 140mm | 225mm | Motor Control | 250V | 180mm | -40°C | 305A | 70°C | CCC, CE, EAC, IEC, RoHS, UL | - | - | - | - | - |
In Stock
Subtotal (1 unit) MYR585.27 MYR585.27/unit | ABB | 24V ac/dc | Contactor | 3 | 690V ac | 30A | 7.5kW | - | AF16 | Motor Control | DIN Rail | 3 NO | 1 NO | 1 | Screw | 86mm | 45mm | Motor Control | 60V | 77mm | -25°C | 25A | 60°C | UL, CE, cULus | - | - | - | - | - |
In Stock
Subtotal (1 unit) MYR582.76 MYR582.76/unit | ABB | 20V ac/dc, 60V ac/dc | Contactor Relay | 4 | 690V ac | 6A | 1500kW | - | NF | Motor Control | DIN Rail | 3 NO/1 NC | - | 4 | Screw | 80mm | 45mm | Motor Control | 60V dc | 77mm | -40°C | 5kA | 70°C | UL, NEMA, CSA, IEC | - | - | - | - | - |
In Stock
Subtotal (1 unit) MYR2,018.23 MYR2,018.23/unit | ABB | 230V ac | Contactor | 3 | 690V ac | 125A | 37kW | - | AF80 | Capacitor Switching, Motor Control | DIN Rail | 3 NO | - | - | Screw | 70mm | 125.5mm | Motor Control, Capacitor Switching | 250V | 116mm | -40°C | 80A | 70°C | RoHS, UL, CCC, CSA, EAC, IEC | - | - | - | - | - |
In Stock
Subtotal (1 unit) MYR420.74 MYR420.74/unit | ABB | 230V ac | Contactor | 3 | 690V ac | 25A | 4kW | - | AF09 | Motor Control | DIN Rail | 3 NO | 1 NO | 1 | Screw | 86mm | 45mm | Motor Control | 250V | 77mm | -40°C | 25A | 70°C | IEC 60947-4-1 | - | - | - | - | - |
In Stock
Subtotal (1 unit) MYR212.49 MYR212.49/unit | ABB | 24V dc | Contactor | 3 | 690V ac | 9A | 4kW | - | B | Motor Control | DIN Rail | 3 NO | 1 NO | 1 | Screw | 57.5mm | 52.5mm | Motor Control | 24V dc | 46.5mm | -25°C | 16A | 55°C | CCC, CE, CSA, EAC, IEC, RoHS, UKCA, UL | - | - | - | - | - |
Last RS stock
Subtotal (1 unit) MYR2,318.34 MYR2,318.34/unit | ABB | 100V, 250V | Contactor | 3 | 690V | 50A | 25kW | - | 1SBL35 | Control Unit | - | 3 NO | - | - | Screw | 108mm | 108mm | Control Unit | 100V, 250V | 110mm | -40°C | 50A | 70°C | CSA C22-2 N°14, EN 50155 (applicable parts), IEC 60077-1 (applicable parts), IEC 60077-2 (applicable parts), IEC 61373, IEC/EN 60947-1, IEC/EN 60947-4-1, TR CU 001/2011 (on request), UL 508 | - | - | - | - | - |
In Stock
Subtotal (1 unit) MYR1,019.13 MYR1,019.13/unit | ABB | 100V, 250V | Contactor | 4 | 690V | 45A | 11kW | - | AF26-40-00-13 | Motor Control | DIN Rail | - | - | - | Screw | 86mm | 101mm | Motors up to 11 kW | 100V, 250V | 86mm | -40°C | 45A | 70°C | CSA C22.2 n° 14, IEC 60947-1 / 60947-4-1, UL 508 | - | - | - | - | - |
In Stock
Subtotal (1 unit) MYR417.37 MYR417.37/unit | ABB | 230V ac | Contactor | 3 | 690V ac | 45A | 11kW | - | AF26 | Motor Control | DIN Rail | 3 NO | - | - | Screw | 86mm | 45mm | Motor Control | 250V | 86mm | -40°C | 45A | 70°C | IEC 60947-4-1 | - | - | - | - | - |