Lovato Electric Contactor, 24V ac Coil, 3-Pole, 12 A, 8 kW 24V ac, 1 NC
- RS Stock No.:
- 222-8414
- Mfr. Part No.:
- 11BG1201A024
- Manufacturer:
- Lovato Electric
Subtotal (1 box of 1 unit)*
MYR313.46
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR313.46 |
*price indicative
- RS Stock No.:
- 222-8414
- Mfr. Part No.:
- 11BG1201A024
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Current | 12A | |
| Power Rating | 8kW | |
| Mount Type | Front | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60529 | |
| Width | 45mm | |
| Depth | 60mm | |
| Length | 60mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Current 12A | ||
Power Rating 8kW | ||
Mount Type Front | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60529 | ||
Width 45mm | ||
Depth 60mm | ||
Length 60mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- IT
The Lovato 11BG1201A024 is 3 Pole, 12A Contactor with 1 NC auxiliary contacts.
1 NC Auxiliary
Related links
- Lovato Electric Contactor 3-Pole 7 kW 24V ac, 1 NC
- Lovato Electric Contactor 3-Pole 5 kW 24V ac, 1 NC
- Lovato Electric Contactor 3-Pole 2.2 kW 24V ac, 1 NC
- Lovato Electric Contactor 3-Pole 10 kW 24V ac, 1 NC
- Lovato Electric Contactor 3-Pole 8 kW 24V, 1 NC
- Lovato Electric Contactor 3-Pole 8 kW 24V, 1 NC
- Lovato Electric Contactor 3-Pole 7.3 kW 24V ac
- Lovato Electric Contactor 3-Pole 7.3 kW 24V ac
