RS PRO Contactor, 24 V dc Coil, 3-Pole, 18 A, 7.5 kW, 3 → 400 V
- RS Stock No.:
- 277-8507
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
MYR499.71
38 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 9 | MYR499.71 |
10 - 19 | MYR474.71 |
20 + | MYR450.99 |
**price indicative
- RS Stock No.:
- 277-8507
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Coil Voltage | 24 V dc | |
Number of Poles | 3 | |
Contact Voltage Rating | 3 → 400 V | |
Contact Current Rating | 18 A | |
Power Rating | 7.5 kW | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 3 → 400 V | ||
Contact Current Rating 18 A | ||
Power Rating 7.5 kW | ||
Related links
- RS PRO Contactor 3-Pole 7.5 kW, 3 → 400 V
- RS PRO Contactor 3-Pole 7.5 kW, 3 → 400 V
- RS PRO Contactor 3-Pole 7.5 kW, 3 → 400 V
- RS PRO Contactor 3-Pole 4 kW, 3 → 400 V
- RS PRO Contactor 3-Pole 4 kW, 3 → 400 V
- RS PRO Contactor 3-Pole 5.5 kW, 3 → 400 V
- RS PRO Contactor 3-Pole 15 kW, 3 → 400 V
- RS PRO Contactor 3-Pole 18.5 kW, 3 → 400 V