Schneider Electric Acti9 Contactor, 240V ac Coil, 2-Pole, 25 A, 1.2 W 240V ac, 2 NC, 250V ac
- RS Stock No.:
- 865-580
- Mfr. Part No.:
- A9C20736W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR754.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR754.98 |
*price indicative
- RS Stock No.:
- 865-580
- Mfr. Part No.:
- A9C20736W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 250V ac | |
| Contact Current | 25A | |
| Power Rating | 1.2W | |
| Series | Acti9 | |
| Mount Type | Clip-on | |
| Normal State Configuration | 2 NC | |
| Terminal Type | Tunnel Type Terminal | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 240V ac | |
| Contactor Application | Motor-Heating-Lighting | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC/EN 61095 | |
| Depth | 68.5mm | |
| Width | 18mm | |
| Product Condition | Repacked | |
| Pole and Throw Configuration | 2 NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 2 | ||
Contact Voltage 250V ac | ||
Contact Current 25A | ||
Power Rating 1.2W | ||
Series Acti9 | ||
Mount Type Clip-on | ||
Normal State Configuration 2 NC | ||
Terminal Type Tunnel Type Terminal | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 240V ac | ||
Contactor Application Motor-Heating-Lighting | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC/EN 61095 | ||
Depth 68.5mm | ||
Width 18mm | ||
Product Condition Repacked | ||
Pole and Throw Configuration 2 NC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is designed for motor, heating, and lighting applications, offering reliable control for operational needs. This versatile device operates effectively within specified electrical parameters.
Operates with a rated current of 25 A AC-7A and 8.5 A AC-7B
Designed for remote control capabilities in AC networks
Features two normally closed poles for efficient circuit management
Durable construction provides a mechanical lifespan of 1,000,000 cycles
1
27
39
66
Related links
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.2 W 240V 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac
- Schneider Electric ICT Contactor 240 V ac Coil 25 A 2 NC, 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.6 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac, 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac, 250V ac
