Schneider Electric Acti9 Contactor, 240V ac Coil, 2-Pole, 20 A, 1.2 W 240V ac, 250V ac
- RS Stock No.:
- 865-603
- Mfr. Part No.:
- A9C22722W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
MYR699.38
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR699.38 |
*price indicative
- RS Stock No.:
- 865-603
- Mfr. Part No.:
- A9C22722W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 2 | |
| Contact Voltage | 250V ac | |
| Contact Current | 20A | |
| Series | Acti9 | |
| Power Rating | 1.2W | |
| Mount Type | Clip-on | |
| Terminal Type | Tunnel Type Terminal | |
| Operational Current Ie | 20A | |
| Contactor Application | Motor-Heating-Lighting | |
| Control Circuit Voltage Uc | 240V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 18mm | |
| Standards/Approvals | IEC/EN 61095 | |
| Depth | 68.5mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 2 | ||
Contact Voltage 250V ac | ||
Contact Current 20A | ||
Series Acti9 | ||
Power Rating 1.2W | ||
Mount Type Clip-on | ||
Terminal Type Tunnel Type Terminal | ||
Operational Current Ie 20A | ||
Contactor Application Motor-Heating-Lighting | ||
Control Circuit Voltage Uc 240V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Width 18mm | ||
Standards/Approvals IEC/EN 61095 | ||
Depth 68.5mm | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Contactor offers reliable performance for motor, heating, and lighting applications, delivering seamless remote control functionalities for efficient operational use.
Rated operational current of 20 A with 2 NO poles for versatile connectivity
Suitable for AC networks with rated operational voltage of 250 V AC
Equipped with a Durable mechanical lifespan of up to 1,000,000 cycles
Compact dimensions allow for easy installation on 35 mm DIN rail
1
22
47
69
Related links
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac, 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 1-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.6 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 1-Pole 1.2 W 240V ac 250V ac
