ABB GJL Contactor, 24V dc Coil, 3-Pole, 3 kW, 3 NO/0 NC
- RS Stock No.:
- 721-301
- Mfr. Part No.:
- GJL1313003R8011
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR321.29
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR321.29 |
*price indicative
- RS Stock No.:
- 721-301
- Mfr. Part No.:
- GJL1313003R8011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Power Rating | 3kW | |
| Series | GJL | |
| Mount Type | Rail Mount | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor | |
| Operational Current Ie | 20A | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Depth | 57.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Power Rating 3kW | ||
Series GJL | ||
Mount Type Rail Mount | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor | ||
Operational Current Ie 20A | ||
Length 46.7mm | ||
Width 52.5mm | ||
Depth 57.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is engineered to manage single or three-phase loads with exceptional reliability in space-constrained environments. This 3-pole device features one auxiliary contact, making it Ideal for diverse control applications, whether in residential, commercial, or industrial settings. With a low Coil consumption, this mini contactor can be seamlessly interfaced with PLCs, ensuring efficient operation. Designed for ease of installation, it allows for both rail and wall mounting. Its Compact design does not compromise on safety or performance, supporting higher thermal limits and rigorous operating conditions, thus providing a dependable solution in your control systems.
Compact design enhances usability in limited spaces
Low Coil consumption allows direct PLC control
Supports loads up to 5.5 kW (AC-3) and 20 A (AC-1)
Noiseless and hum-free operation improves user experience
Offers easy mounting options for versatile installation
Designed to withstand harsh environments, operating at -20 to +55 °C
Provides flat-pin connections for secure installations
Incorporates robust electrical specifications, ensuring long-lasting performance
Complies with multiple international standards for safety and reliability
Features a mechanical durability of up to 10 million cycles for longevity