ABB GJL Contactor, 42V ac Coil, 3-Pole, 3 kW, 3 NO/0 NC
- RS Stock No.:
- 721-282
- Mfr. Part No.:
- GJL1311009R0102
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR286.93
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR286.93 |
*price indicative
- RS Stock No.:
- 721-282
- Mfr. Part No.:
- GJL1311009R0102
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 42V ac | |
| Number of Poles | 3 | |
| Power Rating | 3kW | |
| Series | GJL | |
| Mount Type | Rail Mount | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Solder Pin | |
| Operational Current Ie | 12A | |
| Contactor Application | Contactor | |
| Width | 47.5mm | |
| Length | 47.7mm | |
| Depth | 45.2mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 42V ac | ||
Number of Poles 3 | ||
Power Rating 3kW | ||
Series GJL | ||
Mount Type Rail Mount | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Solder Pin | ||
Operational Current Ie 12A | ||
Contactor Application Contactor | ||
Width 47.5mm | ||
Length 47.7mm | ||
Depth 45.2mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is a Compact yet powerful solution designed to control single or three-phase loads up to 5.5 kW and 12 A. Perfect for installations where space is limited, this mini contactor features 3 main normally open contacts and 1 auxiliary contact with soldering pins, ensuring reliable performance across various applications. Its robust design includes a silent Coil for quieter operation and options for rail mounting, making it an Ideal choice for residential and commercial settings. With high-quality construction, it guarantees durability and efficiency, providing peace of mind for users needing dependable electrical control.
Compact 3 pole design with 1 auxiliary contact for space-saving installation
Silent Coil operation promotes an unobtrusive working environment
Suitable for controlling both single and three-phase loads up to 5.5 kW
Integrated rail mounting option simplifies installation in various settings
Rated operational voltage supports both 690 V AC and 250 V DC to accommodate diverse applications
Mechanical durability rated for 10 million operations ensures long-lasting performance
Conforms to numerous international standards, including IEC and UL, for safety and reliability
Terminals rated at IP20, providing adequate protection for most indoor applications