ABB GJL Contactor, 24V ac Coil, 3-Pole, 3 kW, 3 NO/0 NC
- RS Stock No.:
- 720-472
- Mfr. Part No.:
- GJL1311003R0011
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR286.93
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR286.93 |
*price indicative
- RS Stock No.:
- 720-472
- Mfr. Part No.:
- GJL1311003R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 3 | |
| Power Rating | 3kW | |
| Series | GJL | |
| Mount Type | Rail Mount | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor | |
| Operational Current Ie | 20A | |
| Length | 46.7mm | |
| Depth | 57.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 3 | ||
Power Rating 3kW | ||
Series GJL | ||
Mount Type Rail Mount | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor | ||
Operational Current Ie 20A | ||
Length 46.7mm | ||
Depth 57.5mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is engineered for compactness and reliability, making it an Ideal choice for applications where space is limited yet dependable performance is paramount. Designed to control both single and three-phase loads up to 5.5 kW (AC-3) and 20 A (AC-1), this device integrates a silent Coil alongside a clear switch position indication. Whether deployed in residential, commercial, or industrial environments, the mini contactor is specifically crafted for quick installation on mounting rails or wall surfaces, surpassing expectations in efficiency and robustness. Its versatile design accommodates flat-pin connections, streamlining installation while ensuring consistent operation in demanding conditions.
Compact design enables installation in tight spaces
Controls single and three-phase loads efficiently
Silent Coil operation reduces noise during use
Clear indication of switch position enhances user awareness
Supports rail or wall mounting for versatile installation
Rated operational currents suitable for varied environments
Robust thermal current ratings ensure reliability under load
Extensive mechanical durability with a life expectancy of up to 10 million cycles
Rated insulation voltage and impulse withstand ratings safeguard against electrical faults
Flat-pin connections simplify wiring, enhancing installation speed