ABB GJL Contactor, 24V dc Coil, 3-Pole, 3 kW, 3 NO/0 NC
- RS Stock No.:
- 720-478
- Mfr. Part No.:
- GJL1313009R8011
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR321.29
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR321.29 |
*price indicative
- RS Stock No.:
- 720-478
- Mfr. Part No.:
- GJL1313009R8011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Power Rating | 3kW | |
| Series | GJL | |
| Mount Type | Rail Mount | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Solder Pin | |
| Contactor Application | Contactor | |
| Operational Current Ie | 12A | |
| Depth | 45.2mm | |
| Length | 47.7mm | |
| Width | 47.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Power Rating 3kW | ||
Series GJL | ||
Mount Type Rail Mount | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Solder Pin | ||
Contactor Application Contactor | ||
Operational Current Ie 12A | ||
Depth 45.2mm | ||
Length 47.7mm | ||
Width 47.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is an exemplary solution for controlling single or three-phase loads up to 5.5 kW (AC-3) and 12 A (AC-1) with reliability and efficiency. Designed for applications in residential, commercial, and industrial settings, this Compact 3-pole contactor features 1 auxiliary contact and soldering pins, making it Ideal for space-constrained environments. With low Coil consumption, it can be directly controlled by a PLC, ensuring optimal performance without excess energy use. The noiseless and hum-free operation, combined with clear switch position indication, enhances user experience while ensuring effective load management and control.
Compact design fits easily into tight spaces
Operates with low Coil consumption for energy efficiency
3-pole design with 1 auxiliary contact for versatile applications
Reliable operation for both single and three-phase loads
Direct PLC control capability offers seamless integration into automation systems
Soldering pins ensure sturdy connections and simple installations
Noiseless and hum-free Coil for quieter operation
Switch position indication enhances user control and visibility
Designed for use in residential, commercial, and industrial environments