ABB GJL Contactor, 48V ac Coil, 3-Pole, 3 kW, 3 NO/0 NC
- RS Stock No.:
- 721-271
- Mfr. Part No.:
- GJL1311003R0013
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR286.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR286.93 |
*price indicative
- RS Stock No.:
- 721-271
- Mfr. Part No.:
- GJL1311003R0013
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 3 | |
| Power Rating | 3kW | |
| Series | GJL | |
| Mount Type | Rail Mount | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor | |
| Operational Current Ie | 20A | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Depth | 57.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 3 | ||
Power Rating 3kW | ||
Series GJL | ||
Mount Type Rail Mount | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor | ||
Operational Current Ie 20A | ||
Length 46.7mm | ||
Width 52.5mm | ||
Depth 57.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is a compact, highly reliable 3-pole device designed for controlling single or three-phase loads up to 5.5 kW. Featuring flat pin connections and a silent coil, this mini contactor is perfect for applications in residential and commercial buildings where space is at a premium and efficiency is paramount. With integration options for both rail or wall mounting, it effectively manages control signals while ensuring robust performance in demanding environments.
Compact design with an extended product type for space-constrained installations
Handles single or three-phase loads, ensuring versatility in various applications
Allows for easy installation on DIN rail (TH35-15 and TH35-7.5)
Silent Coil operation reduces noise in sensitive environments
Integrated switch position indication for user-friendly operation
Rated thermal current of up to 20 A, providing reliable performance under load
Designed to meet international standards including IEC/EN and UL/CSA
Mechanically Durable with a lifespan of up to 10 million operations
Wide operating temperature range of -25 to +55 °C for adaptability in different environments
Related links
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 4-Pole 2 NO/2 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 3-Pole 3 NO/0 NC
- ABB GJL Contactor 415 V ac Coil 3 kW, 3 NO/0 NC
- ABB GJL Contactor 240 V ac Coil 3 kW, 3 NO/0 NC
- ABB GJL Contactor 3-Pole 4 kW 24V, 3 NO