ABB Kopex Flexible Conduit, 25 mm Nominal Diameter, Thermoplastic Rubber Extreme Temperature, Galvanised Steel, Black 10
- RS Stock No.:
- 266-4504
- Mfr. Part No.:
- 7TCA297120R0106
- Manufacturer:
- ABB
Subtotal (1 reel of 30 metres)*
MYR15,786.16
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR15,786.16 | MYR526.205 |
*price indicative
- RS Stock No.:
- 266-4504
- Mfr. Part No.:
- 7TCA297120R0106
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 25mm | |
| Coating Material | Thermoplastic Rubber Extreme Temperature | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Series | Kopex | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP69, IP68 | |
| Thread Size | 16 mm | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Liquid Resistant | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RoHS, CE, REACH | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 25mm | ||
Coating Material Thermoplastic Rubber Extreme Temperature | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Series Kopex | ||
Colour Black | ||
Length 10m | ||
IP Rating IP69, IP68 | ||
Thread Size 16 mm | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Liquid Resistant | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RoHS, CE, REACH | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Kopex Series Flexible Conduit, 25mm Nominal Diameter, Black - 7TCA297120R0106
This flexible conduit provides protective routing for cables and wiring in demanding industrial environments. It combines a galvanised steel construction with a thermoplastic rubber outer coating to deliver mechanical protection and resistance to liquids while operating across a wide temperature range and certified for use in hazardous locations.
Features and Benefits:
• Thermoplastic rubber coating resists liquids and environmental contamination
• Galvanised steel core offers mechanical protection against impact
• Rated for continuous use from -50°C to 130°C for extreme conditions
• IP68 and IP69 ingress protection permits high-pressure washdowns
• 10m length simplifies long runs and reduces joint requirements
• 16mm thread enables secure, standardised conduit connections
• Galvanised steel core offers mechanical protection against impact
• Rated for continuous use from -50°C to 130°C for extreme conditions
• IP68 and IP69 ingress protection permits high-pressure washdowns
• 10m length simplifies long runs and reduces joint requirements
• 16mm thread enables secure, standardised conduit connections
Applications
• Suitable for cable management in automated assembly lines
• Ideal for wiring routes in control panels within hazardous zones
• Used for protecting sensor and actuator cabling in washdown areas
• Can be used for power and signal distribution in mechanical plants
• Ideal for wiring routes in control panels within hazardous zones
• Used for protecting sensor and actuator cabling in washdown areas
• Can be used for power and signal distribution in mechanical plants
What hazardous-area credential allows use in explosive atmospheres?
It carries ATEX certification permitting installation in zones where explosive gas mixtures may occur.
How does the conduit cope with aggressive cleaning procedures?
High ingress protection to IP69 supports resistance to high-pressure, high-temperature washdowns.
Are there regulatory substance restrictions affecting materials?
The materials comply with RoHS and REACH substance standards for restricted chemicals.
What connection size should be specified for fittings?
Use 16mm threaded fittings to match the conduits thread dimension.
Related links
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black