ABB Kopex Flexible Conduit, 16 mm Nominal Diameter, Thermoplastic Rubber Extreme Temperature, Galvanised Steel, Black 10
- RS Stock No.:
- 266-4503
- Mfr. Part No.:
- 7TCA297120R0102
- Manufacturer:
- ABB
Subtotal (1 reel of 10 metres)*
MYR3,219.48
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR3,219.48 | MYR321.948 |
*price indicative
- RS Stock No.:
- 266-4503
- Mfr. Part No.:
- 7TCA297120R0102
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 16mm | |
| Coating Material | Thermoplastic Rubber Extreme Temperature | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Series | Kopex | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP68, IP69 | |
| Thread Size | 10 mm | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Liquid Resistant | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | CE, RoHS, REACH | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 16mm | ||
Coating Material Thermoplastic Rubber Extreme Temperature | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Series Kopex | ||
Colour Black | ||
Length 10m | ||
IP Rating IP68, IP69 | ||
Thread Size 10 mm | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Liquid Resistant | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals CE, RoHS, REACH | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Kopex Series Flexible Conduit, 16mm Nominal Diameter, 10m Length - 7TCA297120R0102
This flexible conduit provides protected routing for cables in demanding industrial settings where temperature extremes and ingress protection are critical. Designed for use in automation, electronics and electrical installations, it combines a metal core with a specialised outer coating to enable deployment in corrosive, wet or classified locations.
Features and Benefits:
• Galvanised steel core provides mechanical protection against impact
• Thermoplastic rubber extreme temperature coating allows wide thermal range
• Rated to operate from -50°C to 130°C for harsh thermal cycles
• IP68 and IP69 ingress protection for immersion and high-pressure washdowns
• ATEX hazardous area certification enabling use in explosive atmospheres
• 10 m length simplifies long runs and reduces jointing requirements
• Thermoplastic rubber extreme temperature coating allows wide thermal range
• Rated to operate from -50°C to 130°C for harsh thermal cycles
• IP68 and IP69 ingress protection for immersion and high-pressure washdowns
• ATEX hazardous area certification enabling use in explosive atmospheres
• 10 m length simplifies long runs and reduces jointing requirements
Applications
• Suitable for cable routing in factory automation systems
• Ideal for robotics installations requiring liquid-resistant protection
• Used with control panels in food processing plants exposed to washdown
• Can be used for wiring in hazardous area lighting circuits
• Suitable for conduit runs in outdoor plant subject to extreme temperatures
• Ideal for robotics installations requiring liquid-resistant protection
• Used with control panels in food processing plants exposed to washdown
• Can be used for wiring in hazardous area lighting circuits
• Suitable for conduit runs in outdoor plant subject to extreme temperatures
What thread size is provided for gland and fitting compatibility?
It is supplied with a 10mm thread size to match standard conduit connectors.
How does the outer material help in chemically aggressive environments?
The thermoplastic rubber extreme temperature coating offers resistance to liquids and provides a protective barrier against contaminants.
What nominal bore does it accept for cable bundles?
The conduit has a nominal diameter of 16mm suitable for typical control and signal cable groups.
Which regulatory approvals does it carry for procurement checks?
It meets CE, RoHS and REACH approvals required for many industrial supply chains.
Related links
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black