ABB Kopex Flexible Conduit, 40 mm Nominal Diameter, Thermoplastic Rubber Extreme Temperature, Galvanised Steel, Black 10
- RS Stock No.:
- 266-4507
- Mfr. Part No.:
- 7TCA297120R0110
- Manufacturer:
- ABB
Subtotal (1 reel of 10 metres)*
MYR954.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR954.95 | MYR95.495 |
*price indicative
- RS Stock No.:
- 266-4507
- Mfr. Part No.:
- 7TCA297120R0110
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 40mm | |
| Coating Material | Thermoplastic Rubber Extreme Temperature | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Series | Kopex | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP69, IP68 | |
| Thread Size | 10 mm | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Liquid Resistant | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RoHS, REACH, CE | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 40mm | ||
Coating Material Thermoplastic Rubber Extreme Temperature | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Series Kopex | ||
Colour Black | ||
Length 10m | ||
IP Rating IP69, IP68 | ||
Thread Size 10 mm | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Liquid Resistant | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RoHS, REACH, CE | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Kopex Series Flexible Conduit, 40mm Nominal Diameter, Black - 7TCA297120R0110
This flexible conduit provides protected routing for cables in demanding industrial settings, combining a galvanised steel core with an outer thermoplastic rubber sheath to withstand harsh environments. It is designed for use where liquid exposure, wide temperature variation and regulatory compliance are required, and is supplied as a 10 m length for installation runs.
Features and Benefits:
• Rated for continuous operation from -50°C to 130°C ensuring broad thermal tolerance
• Liquid-resistant construction enabling use in wash-down and wet areas
• Dual ingress protection of IP68 and IP69 permitting dust-tight and high-pressure wash-downs
• ATEX hazardous-area certification allowing installation in explosive atmospheres
• Threaded termination with 10mm thread facilitating secure fittings
• Meets RoHS, REACH and CE standards supporting regulatory adherence
• Liquid-resistant construction enabling use in wash-down and wet areas
• Dual ingress protection of IP68 and IP69 permitting dust-tight and high-pressure wash-downs
• ATEX hazardous-area certification allowing installation in explosive atmospheres
• Threaded termination with 10mm thread facilitating secure fittings
• Meets RoHS, REACH and CE standards supporting regulatory adherence
Applications
• Suitable for industrial cable protection in food processing plants
• Ideal for automation cabinets exposed to high-temperature cycles
• Used for electrical installations within hazardous production zones
• Can be used for routing instrumentation and control wiring in outdoor wash-down areas
• Used with mechanical assemblies requiring flexible conduit that resists liquids
• Ideal for automation cabinets exposed to high-temperature cycles
• Used for electrical installations within hazardous production zones
• Can be used for routing instrumentation and control wiring in outdoor wash-down areas
• Used with mechanical assemblies requiring flexible conduit that resists liquids
How does the construction affect mechanical durability?
The internal galvanised steel structure provides structural integrity and resistance to crushing and impact compared with non-metallic alternatives.
What does the sheath material contribute to service life?
The thermoplastic rubber outer layer maintains flexibility at low temperatures and resists degradation at elevated temperatures, extending operational longevity in fluctuating environments.
Can this be installed where high-pressure cleaning is routine?
Yes, the combined IP68 and IP69 ratings mean it can withstand immersion and high-pressure, high-temperature water jets used in rigorous cleaning regimes.
What advantages does the thread size offer during installation?
The 10mm threaded terminations allow compatibility with common conduit glands and fittings, simplifying secure connections in existing systems.
Related links
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black