ABB Kopex Flexible Conduit, 32 mm Nominal Diameter, Thermoplastic Rubber Extreme Temperature, Galvanised Steel, Black 10
- RS Stock No.:
- 266-4506
- Mfr. Part No.:
- 7TCA297120R0108
- Manufacturer:
- ABB
Subtotal (1 reel of 10 metres)*
MYR7,441.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR7,441.39 | MYR744.139 |
*price indicative
- RS Stock No.:
- 266-4506
- Mfr. Part No.:
- 7TCA297120R0108
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 32mm | |
| Coating Material | Thermoplastic Rubber Extreme Temperature | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Series | Kopex | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP69, IP68 | |
| Thread Size | 18 mm | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Liquid Resistant | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | CE, RoHS, REACH | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 32mm | ||
Coating Material Thermoplastic Rubber Extreme Temperature | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Series Kopex | ||
Colour Black | ||
Length 10m | ||
IP Rating IP69, IP68 | ||
Thread Size 18 mm | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Liquid Resistant | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals CE, RoHS, REACH | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Kopex Series Flexible Conduit, 32mm Nominal Diameter, 10m Length - 7TCA297120R0108
This flexible conduit provides protected routing for electrical and signal cables in demanding industrial environments. It combines a galvanised steel core with a black thermoplastic rubber outer layer engineered for wide temperature operation and resistance to liquids, making it suitable where exposure to wash-down, high heat or cold is expected.
Features and Benefits:
• IP69 and IP68 ingress protection enables high-pressure wash-down
• Rated for continuous use up to 130°C and down to -50°C
• Thermoplastic rubber outer sheath offers extreme-temperature resilience
• Liquid-resistant construction reduces risk of moisture-related failure
• 32mm nominal diameter with 18mm thread supports standard fittings
• 10 m length simplifies long-run installations without joins
• Rated for continuous use up to 130°C and down to -50°C
• Thermoplastic rubber outer sheath offers extreme-temperature resilience
• Liquid-resistant construction reduces risk of moisture-related failure
• 32mm nominal diameter with 18mm thread supports standard fittings
• 10 m length simplifies long-run installations without joins
Applications
• Suitable for conduit runs on automated production lines requiring wash-down protection
• Ideal for cable protection in hazardous-area instrumentation and control cabinets
• Used with machinery requiring wide-temperature-rated cable routing
• Can be used for outdoor cable runs exposed to weather and cleaning regimes
• Ideal for cable protection in hazardous-area instrumentation and control cabinets
• Used with machinery requiring wide-temperature-rated cable routing
• Can be used for outdoor cable runs exposed to weather and cleaning regimes
What materials provide the conduits mechanical protection?
A galvanised steel inner structure supplies mechanical strength while the outer thermoplastic rubber sheath delivers environmental resistance.
How does the product suit hazardous-area installations?
It carries ATEX certification, indicating it meets the specified requirements for use in potentially explosive atmospheres.
Which regulatory standards are met for chemical and environmental safety?
It complies with CE marking and adheres to RoHS and REACH restrictions on hazardous substances.
What mounting Interface does it use for fittings?
The conduit terminates with an 18mm threaded Interface to connect with compatible glands and adaptors.
Related links
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black