ABB Adaptaflex Flexible Conduit, 25 mm Nominal Diameter, Thermoplastic Rubber Extreme Temperature, Steel, Black 25 m

Subtotal (1 reel of 25 metres)*

MYR26,015.41

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR26,015.41MYR1,040.616

*price indicative

RS Stock No.:
266-4488
Mfr. Part No.:
7TCA296100R0171
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Nominal Diameter

25mm

Coating Material

Thermoplastic Rubber Extreme Temperature

Material

Steel

Product Type

Flexible Conduit

Series

Adaptaflex

Colour

Black

Length

25m

IP Rating

IP68, IP69

Thread Size

71 mm

Minimum Operating Temperature

-50°C

Resistance Features

Liquid Resistant

Maximum Operating Temperature

130°C

Standards/Approvals

REACH, CE, RoHS

Hazardous Area Certification

ATEX

Minimum Bend Radius

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB

ABB Adaptaflex Series Flexible Conduit, 25mm Nominal Diameter, Black - 7TCA296100R0171


This flexible conduit provides protected routing for cables and wiring in demanding industrial environments. It combines a robust galvanised steel core with a thermoplastic rubber outer covering to maintain cable integrity across a wide operating temperature range and under exposure to liquids and harsh conditions. The product is suitable for installations requiring enhanced ingress protection and hazardous area certification.

Features and Benefits:


• Rated IP68 and IP69 for continuous immersion and high-pressure washdown
• Operates from -50°C to 130°C to handle extreme temperature cycles
• Thermoplastic rubber coating delivers liquid resistance and abrasion protection
• ATEX certification enables use in potentially explosive atmospheres
• Thread size 71mm simplifies secure connector mating
• Supplied in 25 m length to cover extended runs without joins

Applications


• Suitable for routing power and signal cables in automation cabinets
• Ideal for wiring in Electronic Assembly plants with regular washdowns
• Used for electrical installations within hazardous gas zones
• Can be used for conduit runs in mechanical workshops exposed to oils and coolants
• Suitable for industrial machinery requiring flexible cable protection over long runs

What construction ensures mechanical protection for conductors?


A galvanised steel inner structure provides crush and impact resistance while maintaining flexibility under movement.

How does the coating cope with cleaning procedures?


The thermoplastic rubber outer layer resists liquid ingress and chemical exposure typical of high-pressure wash and sanitisation regimes.

What bend performance should installers expect on tight routes?


The conduit requires a minimum bend radius of 80mm to avoid compromising internal conductors and to maintain long-term mechanical integrity.

Which regulatory standards are met for material and environmental safety?


The product conforms to REACH, RoHS and carries CE marking to indicate compliance with relevant EU material and safety directives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy