ABB Adaptaflex Flexible Conduit, 20 mm Nominal Diameter, Thermoplastic Rubber Extreme Temperature, Steel, Black 25 m
- RS Stock No.:
- 266-4487
- Mfr. Part No.:
- 7TCA296100R0170
- Manufacturer:
- ABB
Subtotal (1 reel of 25 metres)*
MYR19,799.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR19,799.08 | MYR791.963 |
*price indicative
- RS Stock No.:
- 266-4487
- Mfr. Part No.:
- 7TCA296100R0170
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 20mm | |
| Material | Steel | |
| Coating Material | Thermoplastic Rubber Extreme Temperature | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP68, IP69 | |
| Thread Size | 70 mm | |
| Resistance Features | Liquid Resistant | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | REACH, CE, RoHS | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 20mm | ||
Material Steel | ||
Coating Material Thermoplastic Rubber Extreme Temperature | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour Black | ||
Length 25m | ||
IP Rating IP68, IP69 | ||
Thread Size 70 mm | ||
Resistance Features Liquid Resistant | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals REACH, CE, RoHS | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Flexible Conduit, 20mm Nominal Diameter, Black - 7TCA296100R0170
This flexible conduit provides mechanical protection and environmental sealing for cable runs in demanding industrial settings. Designed for use where exposure to liquids, wide temperature swings and hazardous atmospheres occur, it combines a metal helix core with a Durable external covering to maintain cable integrity and continuity in automation, electrical and mechanical installations.
Features and Benefits:
• Thermoplastic rubber cover resists extreme temperatures and abrasion
• Galvanised steel core offers robust mechanical protection
• Rated IP68 and IP69 for continuous immersion and high‑pressure washdowns
• Certified for ATEX hazardous zones enabling safe use in explosive atmospheres
• Minimum bend radius 80mm preserves conductor performance in tight routes
• Approved to REACH RoHS CE meeting chemical and safety conformity
• Galvanised steel core offers robust mechanical protection
• Rated IP68 and IP69 for continuous immersion and high‑pressure washdowns
• Certified for ATEX hazardous zones enabling safe use in explosive atmospheres
• Minimum bend radius 80mm preserves conductor performance in tight routes
• Approved to REACH RoHS CE meeting chemical and safety conformity
Applications
• Suitable for cable protection in factory automation cabinets
• Ideal for wiring in processing plant wash‑down areas
• Used for routing control cables in hazardous gas zones
• Can be used for external installations subject to immersion
• Ideal for wiring in processing plant wash‑down areas
• Used for routing control cables in hazardous gas zones
• Can be used for external installations subject to immersion
What temperature range can it operate within?
It functions between -50°C and 130°C, supporting applications with severe cold and elevated heat exposure.
How is long run protection provided for extended installations?
The product is supplied in 25 m lengths to reduce joints and minimise potential ingress points over long cable routes.
What thread Interface is used for fittings and entries?
A 70mm thread size is specified for compatible glands and entry accessories to ensure secure mechanical connections.
Which material ensures corrosion resistance of the core?
The internal helix is MADE from galvanised steel to provide enhanced resistance against rust in industrial environments.
Related links
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- Adaptaflex Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black
- ABB Thermoplastic Rubber Extreme Temperature Black