ABB Adaptaflex Flexible Conduit, 25 mm Nominal Diameter, High Temperature Thermoplastic, Stainless Steel, White 25 m

Subtotal (1 reel of 25 metres)*

MYR9,162.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR9,162.39MYR366.496

*price indicative

RS Stock No.:
266-4468
Mfr. Part No.:
7TCA296030R0443
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Nominal Diameter

25mm

Material

Stainless Steel

Coating Material

High Temperature Thermoplastic

Product Type

Flexible Conduit

Series

Adaptaflex

Colour

White

Length

25m

IP Rating

IP40, IP69

Thread Size

43 mm

Resistance Features

Liquid Resistant

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

130°C

Hazardous Area Certification

ATEX

Standards/Approvals

REACH, CE, RoHS

Minimum Bend Radius

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB

ABB Adaptaflex Series Flexible Conduit, 25mm Nominal Diameter, White - 7TCA296030R0443


This flexible conduit provides protected routing for cables in demanding industrial settings, delivering mechanical shielding and environmental resistance for automation, electrical and mechanical installations. It combines a galvanised steel core with a high-temperature thermoplastic outer layer and is supplied as a 25 m roll for continuous runs in harsh conditions.

Features and Benefits:


• Withstands continuous temperatures up to 130°C for hot-environment use
• Operates down to −50°C for cold-storage and outdoor exposure
• Liquid-resistant construction supports wash-down and fluid-prone areas
• Meets IP40 and IP69 ratings for dust and high-pressure ingress protection
• ATEX certification enables use in combustible-atmosphere zones
• 43mm thread size simplifies secure conduit terminations

Applications


• Suitable for routing control cables in factory automation panels
• Ideal for cable protection on machinery exposed to wash-downs
• Used with instrumentation in zones requiring explosion protection
• Can be used for long cable runs in vehicle assembly lines
• Suitable for installations demanding chemical and fluid resistance

How is the conduit supplied for installation?


It is provided as a 25 m roll to allow continuous lengths without frequent joints, reducing potential leak paths.

What materials give the conduit its mechanical and chemical resistance?


A galvanised steel inner core delivers mechanical protection while the high-temperature thermoplastic coating provides chemical and liquid resistance.

Which approvals and directives does the product comply with?


It conforms to REACH and RoHS and carries CE marking for regulatory alignment within relevant jurisdictions.

What bending capability should installers expect during routing?


The conduit requires a minimum bend radius of 80mm to maintain structural integrity and avoid deformation.

In which environments does the conduit provide ingress protection?


The combined ratings of IP40 and IP69 indicate protection against solid foreign objects and against high-pressure, high-temperature water jets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy