ABB Adaptaflex Flexible Conduit, 26.7 mm Nominal Diameter, High Temperature Thermoplastic, Stainless Steel, White 25 m

Subtotal (1 reel of 25 metres)*

MYR19,300.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR19,300.48MYR772.019

*price indicative

RS Stock No.:
266-4473
Mfr. Part No.:
7TCA296030R0516
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Nominal Diameter

26.7mm

Coating Material

High Temperature Thermoplastic

Material

Stainless Steel

Product Type

Flexible Conduit

Series

Adaptaflex

Colour

White

Length

25m

IP Rating

IP40, IP69

Thread Size

16 mm

Minimum Operating Temperature

-50°C

Resistance Features

Liquid Resistant

Maximum Operating Temperature

130°C

Hazardous Area Certification

ATEX

Standards/Approvals

REACH, RoHS, CE

Minimum Bend Radius

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB

ABB Adaptaflex Series Flexible Conduit, 32mm Nominal Diameter, White - 7TCA296030R0516


This flexible conduit provides protected routing for cables and wiring in demanding industrial environments. Designed for use where elevated temperatures, liquid exposure and regulatory compliance are considerations, it combines a galvanised steel core with a high-temperature thermoplastic outer layer to maintain mechanical integrity and environmental resistance across harsh duty cycles.

Features and Benefits:


• Withstands continuous use up to 130°C for high-temperature applications
• Operates down to -50°C for cold-environment installation reliability
• Offers liquid resistance to protect conductors in wet conditions
• Complies with REACH and RoHS to meet materials restrictions
• Supplied in a 25 m length for extended runs without joins
• IP40 and IP69 ratings for protection against ingress and washdown

Applications


• Suitable for automation cabinets exposed to heat and moisture
• Ideal for routing cables in food processing washdown areas
• Used with electrical installations requiring hazardous-area certification
• Can be used for machinery wiring where low-temperature resilience is needed

What construction provides mechanical protection against impact?


The conduit uses a galvanised steel inner structure that gives crush and impact resistance while allowing flexibility for routed runs.

How is attachment to equipment achieved where threads are needed?


The product accepts fittings with a 16mm thread size to enable secure connections to glands and enclosures.

Which environmental standards govern suitability for explosive atmospheres?


It holds an ATEX hazardous-area certification indicating it meets required safety criteria for specified explosive atmospheres.

How does the conduit cope with regulatory material limits?


The materials used conform to REACH and RoHS standards, restricting certain hazardous substances in components.

What diameters and bend characteristics affect routing in confined spaces?


The conduit has a 32mm nominal diameter and requires a minimum bend radius of 80mm to preserve cable integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy