ABB Adaptaflex Flexible Conduit, 16 mm Nominal Diameter, High Temperature Thermoplastic, Stainless Steel, White 25 m
- RS Stock No.:
- 266-4466
- Mfr. Part No.:
- 7TCA296030R0437
- Manufacturer:
- ABB
Subtotal (1 reel of 25 metres)*
MYR5,728.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR5,728.89 | MYR229.156 |
*price indicative
- RS Stock No.:
- 266-4466
- Mfr. Part No.:
- 7TCA296030R0437
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 16mm | |
| Coating Material | High Temperature Thermoplastic | |
| Material | Stainless Steel | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | White | |
| Length | 25m | |
| IP Rating | IP40, IP69 | |
| Thread Size | 37 mm | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Liquid Resistant | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, RoHS, REACH | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 16mm | ||
Coating Material High Temperature Thermoplastic | ||
Material Stainless Steel | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour White | ||
Length 25m | ||
IP Rating IP40, IP69 | ||
Thread Size 37 mm | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Liquid Resistant | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, RoHS, REACH | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Flexible Conduit, 16mm Nominal Diameter, 25m Length - 7TCA296030R0437
This flexible conduit provides protected routing for cables in demanding industrial and hazardous settings. It combines a galvanised steel core with a high-temperature thermoplastic outer layer to deliver mechanical protection and environmental resistance. The product is supplied on a 25 m reel and is suited to installations requiring a compact-diameter conduit that functions across a wide temperature span.
Features and Benefits:
• High-temperature thermoplastic sheath for elevated heat tolerance
• Galvanised steel construction for mechanical impact resistance
• ATEX certification allowing installation in hazardous areas
• Liquid-resistant design to reduce ingress-related failures
• IP40 and IP69 ratings for protection against dust and powerful jets
• Minimum bend radius of 80mm to aid confined routing
• Galvanised steel construction for mechanical impact resistance
• ATEX certification allowing installation in hazardous areas
• Liquid-resistant design to reduce ingress-related failures
• IP40 and IP69 ratings for protection against dust and powerful jets
• Minimum bend radius of 80mm to aid confined routing
Applications
• Suitable for cable protection in factory automation systems
• Ideal for wiring runs in electrical control panels
• Used with sensors and actuators in harsh process environments
• Can be used for conduit runs in mobile machinery installations
• Suitable for routing cables in food-processing washdown areas
• Ideal for wiring runs in electrical control panels
• Used with sensors and actuators in harsh process environments
• Can be used for conduit runs in mobile machinery installations
• Suitable for routing cables in food-processing washdown areas
What temperature extremes can it withstand in operation?
It operates between -50°C and 130°C to cover cold storage to high-heat zones.
How is the conduit supplied for on-site use?
The product is provided as a 25 m reel for straightforward dispensing and cutting.
What thread size is required for fittings and glands?
It requires a 37mm thread size connection for compatible fittings.
Which regulatory standards apply to this conduit?
It meets CE, RoHS and REACH requirements for market and material compliance.
Related links
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB Thermoplastic Rubber Extreme Temperature Black