ABB Adaptaflex Flexible Conduit, 26.4 mm Nominal Diameter, High Temperature Thermoplastic, Stainless Steel, White 25 m
- RS Stock No.:
- 266-4472
- Mfr. Part No.:
- 7TCA296030R0514
- Manufacturer:
- ABB
Subtotal (1 reel of 25 metres)*
MYR10,959.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR10,959.17 | MYR438.367 |
*price indicative
- RS Stock No.:
- 266-4472
- Mfr. Part No.:
- 7TCA296030R0514
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 26.4mm | |
| Material | Stainless Steel | |
| Coating Material | High Temperature Thermoplastic | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | White | |
| Length | 25m | |
| IP Rating | IP40, IP69 | |
| Thread Size | 14 mm | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Liquid Resistant | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, RoHS, REACH | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 26.4mm | ||
Material Stainless Steel | ||
Coating Material High Temperature Thermoplastic | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour White | ||
Length 25m | ||
IP Rating IP40, IP69 | ||
Thread Size 14 mm | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Liquid Resistant | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, RoHS, REACH | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Flexible Conduit, 25mm Nominal Diameter, White - 7TCA296030R0514
This flexible conduit provides a protective routing solution for cables and wiring in demanding industrial environments. It combines a galvanised steel construction with a high-temperature thermoplastic outer layer to resist liquids and operate across a wide thermal range, supporting installations where mechanical protection and environmental resistance are required.
Features and Benefits:
• High temperature thermoplastic sheath withstands 130°C operating conditions
• Galvanised steel core offers mechanical protection against impact
• Rated for use down to -50°C for low-temperature installations
• Liquid resistant design enables exposure to fluids without degradation
• IP40 and IP69 ingress classifications permit varied exposure levels
• 25m length on a single reel reduces joint requirements on site
• Galvanised steel core offers mechanical protection against impact
• Rated for use down to -50°C for low-temperature installations
• Liquid resistant design enables exposure to fluids without degradation
• IP40 and IP69 ingress classifications permit varied exposure levels
• 25m length on a single reel reduces joint requirements on site
Applications
• Suitable for automation cabinet to machine tool cable routing
• Ideal for wiring in hazardous area installations requiring ATEX approval
• Used with outdoor washdown equipment requiring IP69 protection
• Can be used for control system runs in cold storage facilities
• Used for conduit runs needing a 14mm thread termination
• Ideal for wiring in hazardous area installations requiring ATEX approval
• Used with outdoor washdown equipment requiring IP69 protection
• Can be used for control system runs in cold storage facilities
• Used for conduit runs needing a 14mm thread termination
What thread size should I prepare for fittings and glands?
Use a 14mm threaded fitting to match the conduit termination for secure attachment.
How tight can the conduit be bent during installation?
Maintain at least an 80mm bend radius to avoid deformation and preserve protective performance.
Is the product suitable for hazardous area zones?
It carries ATEX certification, allowing use where relevant hazardous-area standards are required.
Which regulatory or material standards does it meet?
The product conforms to CE marking requirements and complies with RoHS and REACH substance restrictions.
How is resistance to liquids quantified for washdown applications?
The combination of the outer thermoplastic coating and IP69 rating provides high-pressure, high-temperature washdown resistance suitable for hygienic cleaning regimes.
Related links
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- ABB High Temperature Thermoplastic White
- JCS 21 mm ID Grey 304 Stainless Steel P-Clip