ABB Adaptaflex Flexible Conduit, 50 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Black 25 m
- RS Stock No.:
- 266-4460
- Mfr. Part No.:
- 7TCA296030R0293
- Manufacturer:
- ABB
Subtotal (1 reel of 25 metres)*
MYR11,134.02
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR11,134.02 | MYR445.361 |
*price indicative
- RS Stock No.:
- 266-4460
- Mfr. Part No.:
- 7TCA296030R0293
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 50mm | |
| Coating Material | Polyvinyl Chloride | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP69, IP68 | |
| Thread Size | 93 mm | |
| Resistance Features | Liquid Resistant | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 50mm | ||
Coating Material Polyvinyl Chloride | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour Black | ||
Length 25m | ||
IP Rating IP69, IP68 | ||
Thread Size 93 mm | ||
Resistance Features Liquid Resistant | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Flexible Conduit, 50mm Nominal Diameter, 25m Length - 7TCA296030R0293
This flexible conduit provides protected routing for cables in demanding industrial and hazardous environments. It combines a galvanised steel core with a black PVC outer coating to resist liquids and environmental exposure while remaining suitable for zones requiring ATEX certification. Supplied on a 25 m reel, it is intended for installations where durability and continued performance across a wide temperature range are required.
Features and Benefits:
• PVC coating prevents external corrosion and fluid ingress
• Galvanised steel construction sustains mechanical protection
• Rated for continuous use between -50°C and 130°C
• IP68 and IP69 ratings allow prolonged immersion and high-pressure washdown
• Minimum bend radius 80mm permits Compact routing in assemblies
• 93mm thread compatibility supports robust conduit fittings
• Galvanised steel construction sustains mechanical protection
• Rated for continuous use between -50°C and 130°C
• IP68 and IP69 ratings allow prolonged immersion and high-pressure washdown
• Minimum bend radius 80mm permits Compact routing in assemblies
• 93mm thread compatibility supports robust conduit fittings
Applications
• Suitable for hazardous-area cable runs in process plants
• Ideal for washdown zones requiring high-pressure cleaning
• Used with control panels in automation and electrical cabinets
• Can be used for cable protection on mobile machinery
• Used for field installations exposed to liquids and contaminants
• Ideal for washdown zones requiring high-pressure cleaning
• Used with control panels in automation and electrical cabinets
• Can be used for cable protection on mobile machinery
• Used for field installations exposed to liquids and contaminants
How is the product supplied for site installation?
It is delivered on a 25 m reel to facilitate unwinding and measured deployment during cable-pulling operations.
Which approvals confirm its suitability for regulated installations?
It carries a CE declaration and meets RoHS and REACH restrictions for material content in industrial settings.
What mechanical protection does the construction provide?
The galvanised steel core offers impact and crush resistance while the PVC coating adds abrasion and liquid resistance.
How does the conduit cope with hygienic cleaning procedures?
The IP69 rating permits resistance to high-pressure, high-temperature washdown processes commonly used in sanitary environments.
Which thread size is used for fitting compatibility?
The conduit is designed to mate with 93mm threaded fittings for secure connections in conduit assemblies.