ABB Adaptaflex Flexible Conduit, 25 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Grey 25 m
- RS Stock No.:
- 266-4464
- Mfr. Part No.:
- 7TCA296030R0368
- Manufacturer:
- ABB
Subtotal (1 reel of 25 metres)*
MYR6,052.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR6,052.12 | MYR242.085 |
*price indicative
- RS Stock No.:
- 266-4464
- Mfr. Part No.:
- 7TCA296030R0368
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 25mm | |
| Coating Material | Polyvinyl Chloride | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | Grey | |
| Length | 25m | |
| IP Rating | IP68, IP69 | |
| Thread Size | 68 mm | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Liquid Resistant | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | REACH, CE, RoHS | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 25mm | ||
Coating Material Polyvinyl Chloride | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour Grey | ||
Length 25m | ||
IP Rating IP68, IP69 | ||
Thread Size 68 mm | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Liquid Resistant | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals REACH, CE, RoHS | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Flexible Conduit, 25mm Nominal Diameter, 25m Length - 7TCA296030R0368
This flexible conduit provides a protective channel for cable routing in demanding industrial settings. It combines a galvanised steel core with a PVC outer covering to shield wiring from mechanical and environmental stresses. The conduit is suitable for installations requiring resistance to liquids and exposure to harsh conditions, maintaining functionality across a wide temperature span.
Features and Benefits:
• PVC outer coating delivers chemical and abrasion resistance
• Galvanised steel construction resists mechanical damage
• Rated to IP68 and IP69 for liquid ingress protection
• Withstands continuous operation at up to 130°C
• Operates reliably down to -50°C for cold environments
• Minimum bend radius of 80mm enables Compact routing
• Galvanised steel construction resists mechanical damage
• Rated to IP68 and IP69 for liquid ingress protection
• Withstands continuous operation at up to 130°C
• Operates reliably down to -50°C for cold environments
• Minimum bend radius of 80mm enables Compact routing
Applications
• Suitable for cable protection in automation cabinets and lines
• Ideal for electrical installations exposed to washdown procedures
• Used for wiring runs in hazardous-area equipment
• Can be used for conduit runs where long lengths are required
• Ideal for electrical installations exposed to washdown procedures
• Used for wiring runs in hazardous-area equipment
• Can be used for conduit runs where long lengths are required
What approvals and standards are associated with this conduit?
It complies with REACH and RoHS and carries CE marking, indicating conformance with relevant chemical and electrical standards.
How long is the supplied length and what bore size should I plan for?
The product is supplied in a 25 m length with a nominal internal diameter of 25mm.
How does the conduit perform in certified hazardous locations?
It holds ATEX hazardous-area certification, allowing installation in suitably classified zones when installed according to local regulations.
What thread compatibility does it offer for fittings and glands?
The conduit uses a 68mm thread size for mechanical connection to compatible fittings and adaptors.