ABB Adaptaflex Flexible Conduit, 20 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Grey 50 m
- RS Stock No.:
- 266-4463
- Mfr. Part No.:
- 7TCA296030R0367
- Manufacturer:
- ABB
Subtotal (1 reel of 50 metres)*
MYR9,534.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR9,534.75 | MYR190.695 |
*price indicative
- RS Stock No.:
- 266-4463
- Mfr. Part No.:
- 7TCA296030R0367
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 20mm | |
| Material | Galvanised Steel | |
| Coating Material | Polyvinyl Chloride | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | Grey | |
| Length | 50m | |
| IP Rating | IP68, IP69 | |
| Thread Size | 67 mm | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Liquid Resistant | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | REACH, CE, RoHS | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 20mm | ||
Material Galvanised Steel | ||
Coating Material Polyvinyl Chloride | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour Grey | ||
Length 50m | ||
IP Rating IP68, IP69 | ||
Thread Size 67 mm | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Liquid Resistant | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals REACH, CE, RoHS | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
ABB Adaptaflex Series Flexible Conduit, 20mm Nominal Size, Grey - 7TCA296030R0367
This flexible conduit provides robust mechanical protection and cable routing for electrical installations in demanding environments. It combines a galvanised steel core with a polymer outer layer to resist liquids and maintain performance across a wide temperature range, making it suitable for industrial and hazardous‑area contexts.
Features and Benefits:
• PVC outer coating preventing external moisture ingress
• Galvanised steel construction delivering mechanical protection
• Rated to operate between -50°C and 130°C ensuring temperature resilience
• IP68 and IP69 classification allowing prolonged immersion and high‑pressure washdown
• Minimum bend radius 80mm enabling Compact routing in confined spaces
• Supplied on a 50m reel for continuous runs without joins
• Galvanised steel construction delivering mechanical protection
• Rated to operate between -50°C and 130°C ensuring temperature resilience
• IP68 and IP69 classification allowing prolonged immersion and high‑pressure washdown
• Minimum bend radius 80mm enabling Compact routing in confined spaces
• Supplied on a 50m reel for continuous runs without joins
Applications
• Suitable for cable protection in ATEX hazardous‑area installations
• Ideal for factory equipment exposed to washdown procedures
• Used for routing control and instrumentation cabling in automation systems
• Can be used for electrical containment in mobile plant and machinery
• Suitable for installations requiring RoHS and REACH conformity
• Ideal for factory equipment exposed to washdown procedures
• Used for routing control and instrumentation cabling in automation systems
• Can be used for electrical containment in mobile plant and machinery
• Suitable for installations requiring RoHS and REACH conformity
What chemical resistance does it offer?
The external polyvinyl chloride layer provides resistance to common industrial liquids and splashes, reducing ingress and surface degradation.
How is the conduit terminated to maintain ingress protection?
When fitted with appropriate IP‑rated fittings and glands matched to the 20mm nominal diameter, the system preserves IP68/IP69 performance at joints.
Can it be used in very cold outdoor conditions?
Yes, its materials retain functional flexibility down to -50°C, permitting installation and operation in low‑temperature environments.
What thread size should accessory components match?
Accessories and cable glands should be compatible with a 67mm thread size to ensure correct mechanical connection.
Which approvals support its use in regulated sites?
It carries ATEX certification for hazardous areas and complies with REACH, RoHS and CE standards.