ABB Adaptaflex Flexible Conduit, 32 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Black 25 m
- RS Stock No.:
- 266-4455
- Mfr. Part No.:
- 7TCA296030R0238
- Manufacturer:
- ABB
Subtotal (1 reel of 25 metres)*
MYR5,633.66
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR5,633.66 | MYR225.346 |
*price indicative
- RS Stock No.:
- 266-4455
- Mfr. Part No.:
- 7TCA296030R0238
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 32mm | |
| Material | Galvanised Steel | |
| Coating Material | Polyvinyl Chloride | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP68, IP69 | |
| Thread Size | 38 mm | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Liquid Resistant | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, REACH, RoHS | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 32mm | ||
Material Galvanised Steel | ||
Coating Material Polyvinyl Chloride | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour Black | ||
Length 25m | ||
IP Rating IP68, IP69 | ||
Thread Size 38 mm | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Liquid Resistant | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, REACH, RoHS | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Flexible Conduit, 32mm Nominal Diameter, 25m Length - 7TCA296030R0238
This flexible conduit provides protective routing for cables in demanding industrial environments. It combines a galvanised steel core with a PVC outer coating to shield wiring from mechanical stress and liquids while permitting flexible installation. The conduit is suitable for use where ingress protection and hazardous-area certification are required, offering a long reel length for extended runs.
Features and Benefits:
• IP68 and IP69 rated for continuous immersion and washdown protection
• ATEX certified for use in hazardous-area installations
• PVC coating delivers liquid-resistant cable protection
• Withstands high temperatures up to 130°C for hot environments
• Operates down to -50°C to maintain flexibility in cold conditions
• 80mm minimum bend radius for confined routing without kinking
• ATEX certified for use in hazardous-area installations
• PVC coating delivers liquid-resistant cable protection
• Withstands high temperatures up to 130°C for hot environments
• Operates down to -50°C to maintain flexibility in cold conditions
• 80mm minimum bend radius for confined routing without kinking
Applications
• Suitable for cable routing in automated production lines requiring washdown resistance
• Ideal for electrical installations within hazardous zones needing certified components
• Used with control and instrumentation cabling in mechanical plant rooms
• Can be used for outdoor cable protection where immersion and high-pressure cleaning occur
• Suitable for long cable runs in large-scale installations due to 25 m supply length
• Ideal for electrical installations within hazardous zones needing certified components
• Used with control and instrumentation cabling in mechanical plant rooms
• Can be used for outdoor cable protection where immersion and high-pressure cleaning occur
• Suitable for long cable runs in large-scale installations due to 25 m supply length
What construction ensures mechanical protection for cables?
A galvanised steel inner structure provides impact and crush resistance while preserving flexibility for routing.
How does the outer material affect chemical and liquid exposure?
The polyvinyl chloride sheath offers resistance to liquids and typical industrial contaminants, reducing moisture ingress to the inner cable core.
Which thread size is provided for conduit connections?
A 38mm thread is specified for fittings and gland compatibility where threaded connections are required.
What nominal conduit size should installers plan for?
The conduit has a 32mm nominal diameter, so choose glands and accessories that match this internal sizing.