ABB Adaptaflex Flexible Conduit, 16 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Black 25 m
- RS Stock No.:
- 266-4447
- Mfr. Part No.:
- 7TCA296030R0078
- Manufacturer:
- ABB
Subtotal (1 reel of 25 metres)*
MYR2,549.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR2,549.05 | MYR101.962 |
*price indicative
- RS Stock No.:
- 266-4447
- Mfr. Part No.:
- 7TCA296030R0078
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 16mm | |
| Material | Galvanised Steel | |
| Coating Material | Polyvinyl Chloride | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP68, IP69 | |
| Thread Size | 78 mm | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Liquid Resistant | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | REACH, CE, RoHS | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 16mm | ||
Material Galvanised Steel | ||
Coating Material Polyvinyl Chloride | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour Black | ||
Length 25m | ||
IP Rating IP68, IP69 | ||
Thread Size 78 mm | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Liquid Resistant | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals REACH, CE, RoHS | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Flexible Conduit, 16mm Nominal Diameter, 25m Length - 7TCA296030R0078
This flexible conduit provides secure protection for electrical and signal cables in demanding industrial settings. Designed for installation where liquid exposure and extreme temperatures are possible, it combines a steel core with an external polymer jacket to shield conductors and maintain flexible routing over long runs.
Features and Benefits:
• Galanised steel core provides mechanical protection and abrasion resistance
• PVC outer coating offers liquid resistance for wet environments
• Rated to withstand temperatures from -50°C to 130°C for thermal stability
• Enclosure protection IP68 and IP69 permits immersion and high-pressure washdowns
• Minimum bend radius 80mm enables tight routing without damage
• Supplied on a 25 m reel for extended continuous runs and fewer joints
• PVC outer coating offers liquid resistance for wet environments
• Rated to withstand temperatures from -50°C to 130°C for thermal stability
• Enclosure protection IP68 and IP69 permits immersion and high-pressure washdowns
• Minimum bend radius 80mm enables tight routing without damage
• Supplied on a 25 m reel for extended continuous runs and fewer joints
Applications
• Suitable for wiring in automation cabinets exposed to washdown
• Ideal for cable routing on manufacturing plant machinery
• Used for electrical installations in hazardous zones requiring ATEX certification
• Can be used for conduit runs in outdoor and marine-facing installations
• Used with control panels where chemical resistance and sealing are needed
• Ideal for cable routing on manufacturing plant machinery
• Used for electrical installations in hazardous zones requiring ATEX certification
• Can be used for conduit runs in outdoor and marine-facing installations
• Used with control panels where chemical resistance and sealing are needed
What threads and connection considerations are required at terminations?
The conduit requires fittings that accept a 7/8 in thread size
compatible glands and adaptors must match this dimension to maintain sealing and mechanical retention.
How does the product behave under repeated flexing in dynamic applications?
The galvanised steel construction combined with the PVC sheath preserves integrity under cyclical movement, reducing wear on internal cabling when flexed within the specified bend radius.
Are there environmental directives reflected in its material selection?
The materials conform to REACH, RoHS and CE standards, indicating restricted-substance controls and conformity assessments were applied during production.
How does the coating affect chemical exposure resistance?
The polyvinyl chloride outer layer provides a barrier against many liquids and splashes, improving service life where incidental chemical contact occurs.