ABB Adaptaflex Flexible Conduit, 50 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Black 25 m
- RS Stock No.:
- 266-4443
- Mfr. Part No.:
- 7TCA296020R0290
- Manufacturer:
- ABB
Subtotal (1 reel of 25 metres)*
MYR7,108.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR7,108.54 | MYR284.342 |
*price indicative
- RS Stock No.:
- 266-4443
- Mfr. Part No.:
- 7TCA296020R0290
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 50mm | |
| Material | Galvanised Steel | |
| Coating Material | Polyvinyl Chloride | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP68, IP69 | |
| Thread Size | 90 mm | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Liquid Resistant | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RoHS, CE, REACH | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 50mm | ||
Material Galvanised Steel | ||
Coating Material Polyvinyl Chloride | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour Black | ||
Length 25m | ||
IP Rating IP68, IP69 | ||
Thread Size 90 mm | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Liquid Resistant | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RoHS, CE, REACH | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Flexible Conduit, 50mm Nominal Diameter, Black - 7TCA296020R0290
This flexible conduit provides protected routing of cables in harsh and hazardous environments, combining a galvanised steel core with a PVC outer coating to resist liquids and environmental exposure. Supplied in a 25 m length and finished in black, it is suited to installations where ingress protection and wide temperature tolerance are required.
Features and Benefits:
• IP68 and IP69 rated for permanent immersion and high-pressure washdown
• ATEX certified for use in explosive atmospheres
• PVC coating offers liquid resistance in corrosive conditions
• Operates from −50°C up to 130°C for extreme climates
• Minimum bend radius 80mm enables Compact routing in confined spaces
• Thread size 90mm simplifies connection to industrial fittings
• ATEX certified for use in explosive atmospheres
• PVC coating offers liquid resistance in corrosive conditions
• Operates from −50°C up to 130°C for extreme climates
• Minimum bend radius 80mm enables Compact routing in confined spaces
• Thread size 90mm simplifies connection to industrial fittings
Applications
• Suitable for hazardous-area cable containment in process plants
• Ideal for outdoor electrical distribution exposed to severe weather
• Used with control panels requiring high ingress protection
• Can be used for cable protection in heavy-duty washdown zones
• Ideal for outdoor electrical distribution exposed to severe weather
• Used with control panels requiring high ingress protection
• Can be used for cable protection in heavy-duty washdown zones
What is the construction of the conduit and how does it aid durability?
It comprises a galvanised steel helix for mechanical strength with a polyvinyl chloride outer layer that protects against liquids and abrasion.
How does the product perform under thermal cycling?
The conduit remains functional across a wide temperature span from −50°C to 130°C, maintaining flexibility and mechanical integrity during repeated temperature variations.
Which approvals ensure suitability for restricted environments?
It carries ATEX certification for explosive atmospheres and meets RoHS, CE and REACH standards for regulatory compliance.
How does the thread Interface affect installation?
A 90mm thread diameter allows secure mating with compatible industrial glands and fittings, reducing the need for adaptor components.