ABB Adaptaflex Flexible Conduit, 40 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Black 25 m
- RS Stock No.:
- 266-4438
- Mfr. Part No.:
- 7TCA296020R0267
- Manufacturer:
- ABB
Subtotal (1 reel of 25 metres)*
MYR5,517.87
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR5,517.87 | MYR220.715 |
*price indicative
- RS Stock No.:
- 266-4438
- Mfr. Part No.:
- 7TCA296020R0267
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 40mm | |
| Material | Galvanised Steel | |
| Coating Material | Polyvinyl Chloride | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP68, IP69 | |
| Thread Size | 67 mm | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Liquid Resistant | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS, CE, REACH | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 40mm | ||
Material Galvanised Steel | ||
Coating Material Polyvinyl Chloride | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour Black | ||
Length 25m | ||
IP Rating IP68, IP69 | ||
Thread Size 67 mm | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Liquid Resistant | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS, CE, REACH | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Flexible Conduit, 40mm Nominal Diameter, Black - 7TCA296020R0267
This flexible conduit provides protected routing for cables in demanding industrial environments, combining a metal inner structure with an outer polymer coating to resist liquids and harsh conditions. It is designed for applications requiring sealed cable runs and operation across wide temperature ranges while maintaining mechanical flexibility and compatibility with hazardous-area installations.
Features and Benefits:
• IP68 and IP69 ingress protection for wet and high-pressure washdowns
• Withstands continuous operation up to 130°C for heat-prone installations
• Operates down to -50°C to preserve flexibility in cold conditions
• Galvanised steel core offers mechanical strength and crush resistance
• PVC outer coat provides chemical and liquid resistance
• Minimum bend radius 80mm enables Compact routing in confined spaces
• Withstands continuous operation up to 130°C for heat-prone installations
• Operates down to -50°C to preserve flexibility in cold conditions
• Galvanised steel core offers mechanical strength and crush resistance
• PVC outer coat provides chemical and liquid resistance
• Minimum bend radius 80mm enables Compact routing in confined spaces
Applications
• Suitable for cable routing in automation plant washdown zones
• Ideal for wiring machinery exposed to high process temperatures
• Used for electrical runs in hazardous-area installations requiring ATEX
• Can be used for conduit runs where liquid resistance and sterilisation are required
• Ideal for wiring machinery exposed to high process temperatures
• Used for electrical runs in hazardous-area installations requiring ATEX
• Can be used for conduit runs where liquid resistance and sterilisation are required
What materials prevent corrosion and provide structural integrity?
A galvanised steel inner construction gives mechanical durability while a PVC outer layer shields the metal from chemical exposure and moisture.
How long is the supplied length and how does that aid installation?
The product is supplied in a 25 m length, enabling longer continuous runs and reducing the number of joints required on site.
Which certifications and regulatory marks apply to its use?
It carries ATEX certification for use in specified hazardous areas and meets RoHS, CE and REACH regulatory standards.
What thread Interface size is available for fittings?
The conduit is compatible with connections designed for a 67mm thread Interface to match enclosure and gland fittings.