MikroElektronika ISM RX 3 Click MAX41470 RF Receiver Add On Board for mikroBUS Socket 960 MHz MIKROE-4828
- RS Stock No.:
- 247-5722
- Mfr. Part No.:
- MIKROE-4828
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR61.94
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR61.94 |
*price indicative
- RS Stock No.:
- 247-5722
- Mfr. Part No.:
- MIKROE-4828
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | RF Receiver | |
| Kit Classification | Add On Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Receiver | |
| For Use With | mikroBUS Socket | |
| Featured Device | MAX41470 | |
| Kit Name | ISM RX 3 Click | |
| Maximum Frequency | 960MHz | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology RF Receiver | ||
Kit Classification Add On Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology Receiver | ||
For Use With mikroBUS Socket | ||
Featured Device MAX41470 | ||
Kit Name ISM RX 3 Click | ||
Maximum Frequency 960MHz | ||
Interface Type SPI | ||
Standards/Approvals No | ||
The The MikroElektronika's ISM RX 3 Click is a compact add on board that contains a Sub GHz RF receiver. This board features the MAX41470, a high performance, low power receiver ideal for amplitude shift keyed ASK and frequency shift keyed FSK data from Analog Devices. It can be configured for three sub 1GHz bands using an on board 16MHz crystal: 287MHz to 320MHz, 425MHz to 480MHz, and 860MHz to 960MHz, fully programmable through an SPI interface. The receiver has excellent RF sensitivity and long range, allows input signals up to 0dBm of power at the RF input, and features a fully programmable, self polling duty cycling mode with preamble detection and interrupt output to wake up an external MCU. This Click board is suitable for cost- and power-sensitive applications, such as home automation and security, building access control, remote keyless entry, garage or gate doors control, and similar applications.
Long range with high sensitivity
Low power consumption
High performance
Self polling for reduced power
Gain and frequency control
Related links
- MikroElektronika ISM RX Click MAX1471 ASK Industrial Control 433.92 MHz MIKROE-4499
- MikroElektronika ISM 3 Click S2-LP Module MSK FSK GMSK, GFSK Add On Board for MikroBus 433 MHz MIKROE-6066
- MikroElektronika ISM RX 2 Click Si4356 FSK Industrial Control 1
- MikroElektronika ISM TX Click MAX41460 Development Board for Garage or Gate Doors Control, Keyless Access 16 MHz
- MikroElektronika ccRF3 Click CC1120 OOK FSK, GFSK for CC1190 960 MHz MIKROE-2389
- MikroElektronika ISM Click RFM75 RF Transceiver Add On Board for mikroBUS Socket 2.52 GHz MIKROE-4625
- MikroElektronika USB UART 3 Click CP2102N RFID GNSS ISM LoRa WiFi Sub GHz,
- MikroElektronika ETH 3 Click LAN8651B1 Click Board for MikroBUS socket 25 MHz MIKROE-6550
