MikroElektronika ISM Click RFM75 RF Transceiver Add On Board for mikroBUS Socket 2.52 GHz MIKROE-4625
- RS Stock No.:
- 247-5650
- Mfr. Part No.:
- MIKROE-4625
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5650
- Mfr. Part No.:
- MIKROE-4625
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| RF Technology | RF Transceiver | |
| Kit Classification | Add On Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | 2.4 GHz ISM Transceiver | |
| For Use With | mikroBUS Socket | |
| Featured Device | RFM75 | |
| Kit Name | ISM Click | |
| Maximum Frequency | 2.52GHz | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
RF Technology RF Transceiver | ||
Kit Classification Add On Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology 2.4 GHz ISM Transceiver | ||
For Use With mikroBUS Socket | ||
Featured Device RFM75 | ||
Kit Name ISM Click | ||
Maximum Frequency 2.52GHz | ||
Interface Type SPI | ||
Standards/Approvals No | ||
The MikroElektronika ISM Click is a compact add on board that contains a complete wireless RF digital data transceiver. This board features the RFM75 which is a low power and high performance 2.4 GHz GFSK transceiver from RF Solutions. This Click board is ideal for home appliances, remote control applications, consumer electronics, and many more.
Low power consumption
2400 2483.5 MHz ISM band operation
support 250Kbps, 1Mbps and 2 Mbps air data rate
Automatic packet processing
High performance and SPI interface
Related links
- MikroElektronika USB UART 3 Click CP2102N RFID GNSS ISM LoRa WiFi Sub GHz,
- MikroElektronika ISM 8 Click MIKROE 6628 ISM Radio Board for Telesto Module MIKROE-6628
- MikroElektronika ISM RX 3 Click MAX41470 RF Receiver Add On Board for mikroBUS Socket 960 MHz MIKROE-4828
- MikroElektronika RF Switch Click PE42442 SP4T Switch Click for RF Signal Distribution 6 GHz MIKROE-6914
- MikroElektronika RF Meter Click MCP3201 RF Power Measurement MikroBus Click Board for MCP3201, AD8318 8 GHz MIKROE-2034
- MikroElektronika RF Switch Click MASWSS0115 Adapter Board for Not applicable 3 GHz MIKROE-4168
- MikroElektronika nRF S Click nRF24L01P RF Transceiver MikroBus Click Board for Voip Headsets Toys, Active
- MikroElektronika nRF C Click nRF24L01P RF Transceiver MikroBus Click Board for Game Controllers Remotes, Home &
