MikroElektronika ISM RX 2 Click Si4356 FSK, OOK Demodulator Sensor Add-On Board for Door Contol, Industrial Control 1
- RS Stock No.:
- 249-4070
- Mfr. Part No.:
- MIKROE-4230
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 249-4070
- Mfr. Part No.:
- MIKROE-4230
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Sensor Add-On Board | |
| RF Technology | FSK, OOK Demodulator | |
| Technology | Receiver | |
| For Use With | Door Contol, Industrial Control | |
| Featured Device | Si4356 | |
| Kit Name | ISM RX 2 Click | |
| Maximum Frequency | 1GHz | |
| Interface Type | GPIO, UART | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Sensor Add-On Board | ||
RF Technology FSK, OOK Demodulator | ||
Technology Receiver | ||
For Use With Door Contol, Industrial Control | ||
Featured Device Si4356 | ||
Kit Name ISM RX 2 Click | ||
Maximum Frequency 1GHz | ||
Interface Type GPIO, UART | ||
Standards/Approvals No | ||
The MikroElektronika ISM RX 2 Click is a compact add-on board that contains a pin configurable, low current, subGHz EZRadio® receiver. This board features the Si4356, a standalone Sub-GHz RF receiver IC, from Silicon Labs, which provides a true plug-and-play receive option. The Si4356 features a (G)FSK/OOK demodulator, and it has a good sensitivity up to –113 dBm that allows longer operating range, while the low current consumption of 12 mA in Active and 50 nA in Stand-by Mode provides superior battery life.
Type Sub-1 GHz Transceivers
Interface GPIO, UART
Related links
- MikroElektronika ISM RX Click MAX1471 ASK Industrial Control 433.92 MHz MIKROE-4499
- MikroElektronika ISM 3 Click S2-LP Module MSK FSK GMSK, GFSK Add On Board for MikroBus 433 MHz MIKROE-6066
- MikroElektronika ISM RX 3 Click MAX41470 RF Receiver Add On Board for mikroBUS Socket 960 MHz MIKROE-4828
- MikroElektronika MUX 2 Click Board EnOcean ZigBee ISM GNSS WiFi FSK LTE,
- MikroElektronika ccRF3 Click CC1120 OOK FSK, GFSK for CC1190 960 MHz MIKROE-2389
- Microchip MRF89XAM8A-I/RM RF Module FSK, OOK 870 MHz 3.6V
- HopeRF RFM64W-433S2 RF Module FSK, OOK 433 MHz 3.6V
- HopeRF RFM68W-868-S2 RF Module FSK, OOK 868 MHz 3.6V
