MikroElektronika ISM RX Click MAX1471 ASK, FSK Sensor Add-On Board for Door, Industrial Control 433.92 MHz MIKROE-4499
- RS Stock No.:
- 249-4121
- Mfr. Part No.:
- MIKROE-4499
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR120.89
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR120.89 |
*price indicative
- RS Stock No.:
- 249-4121
- Mfr. Part No.:
- MIKROE-4499
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Sensor Add-On Board | |
| RF Technology | ASK, FSK | |
| Technology | Receiver | |
| For Use With | Door, Industrial Control | |
| Featured Device | MAX1471 | |
| Kit Name | ISM RX Click | |
| Maximum Frequency | 433.92MHz | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Sensor Add-On Board | ||
RF Technology ASK, FSK | ||
Technology Receiver | ||
For Use With Door, Industrial Control | ||
Featured Device MAX1471 | ||
Kit Name ISM RX Click | ||
Maximum Frequency 433.92MHz | ||
Interface Type SPI | ||
Standards/Approvals No | ||
The MikroElektronika ISM RX Click is a compact add-on board that contains a complete wireless RF digital data receiver.
Type Sub-1 GHz Transceivers
Interface SPI
Related links
- MikroElektronika ISM RX 2 Click Si4356 FSK Industrial Control 1
- MikroElektronika ISM RX 3 Click MAX41470 RF Receiver Add On Board for mikroBUS Socket 960 MHz MIKROE-4828
- MikroElektronika ISM 3 Click S2-LP Module MSK FSK GMSK, GFSK Add On Board for MikroBus 433 MHz MIKROE-6066
- MikroElektronika ISM TX Click MAX41460 Development Board for Garage or Gate Doors Control, Keyless Access 16 MHz
- MikroElektronika Click Board TCM 615 ASK Click Board for mikroBUS 868.3 MHz MIKROE-6796
- MikroElektronika ccRF3 Click CC1120 OOK FSK, GFSK for CC1190 960 MHz MIKROE-2389
- MikroElektronika Qi RX Click Wireless Power Receiver for PIC16F15313 for PIC16F15313
- MikroElektronika ISM 8 Click MIKROE 6628 ISM Radio Board for Telesto Module MIKROE-6628
