MikroElektronika ETH 3 Click LAN8651B1 Click Board for MikroBUS socket 25 MHz MIKROE-6550
- RS Stock No.:
- 800-499
- Mfr. Part No.:
- MIKROE-6550
- Manufacturer:
- MikroElektronika
N
Subtotal (1 unit)*
MYR339.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR339.91 |
*price indicative
- RS Stock No.:
- 800-499
- Mfr. Part No.:
- MIKROE-6550
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Ethernet | |
| Kit Classification | Click Board | |
| For Use With | MikroBUS socket | |
| Featured Device | LAN8651B1 | |
| Kit Name | ETH 3 Click | |
| Maximum Frequency | 25MHz | |
| Interface Type | SPI | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Ethernet | ||
Kit Classification Click Board | ||
For Use With MikroBUS socket | ||
Featured Device LAN8651B1 | ||
Kit Name ETH 3 Click | ||
Maximum Frequency 25MHz | ||
Interface Type SPI | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board designed for single-pair Ethernet connectivity in industrial systems, enabling 10BASE-T1S communication over a balanced pair of conductors for robust networking.
Integrates MAC and PHY in one low-power device for direct MCU access
Supports 10Mbit/s half-duplex communication over a single pair
Featuring industrial-grade galvanic isolation for enhanced signal integrity
Utilises a WE-STST signal transformer to enable PoE capabilities
Related links
- MikroElektronika ETH 3 Click LAN9250 Sensor Add-On Board for Embedded applications MIKROE-2850
- MikroElektronika ETH Wiz Click W5500 Evaluation Kit for mikroBUS Socket 80 MHz MIKROE-1718
- MikroElektronika LR 3 Click TXB0106, 32001345 LoRa Add On Board for mikroBUS Socket 870 MHz MIKROE-4616
- MikroElektronika ISM RX 3 Click MAX41470 RF Receiver Add On Board for mikroBUS Socket 960 MHz MIKROE-4828
- MikroElektronika ETH Click ENC28J60 Ethernet Evaluation Kit for mikroBUS Socket MIKROE-971
- MikroElektronika ISM 3 Click S2-LP Module MSK FSK GMSK, GFSK Add On Board for MikroBus 433 MHz MIKROE-6066
- MikroElektronika LTE IoT 3 Click EXS82-W LTE Development Kit for EXS82-W 1900 MHz MIKROE-4118
- MikroElektronika GSM2 Click Quectel M95 GSM MikroBus Click Board for MikroBus 1900 MHz MIKROE-1375
