MikroElektronika EXPAND 5 Click TCA6424A Adapter Board for TCA6424A MIKROE-4186
- RS Stock No.:
- 216-7502
- Mfr. Part No.:
- MIKROE-4186
- Manufacturer:
- MikroElektronika
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 216-7502
- Mfr. Part No.:
- MIKROE-4186
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Adapter Board | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | TCA6424A | |
| Featured Device | TCA6424A | |
| Kit Name | EXPAND 5 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Adapter Board | ||
Product Type Communication & Wireless Development Tool | ||
For Use With TCA6424A | ||
Featured Device TCA6424A | ||
Kit Name EXPAND 5 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika EXPAND 5 Click features a low-voltage 24-bit I2C and SMBus I/O expander. This 24-bit I/O expander is designed to provide general-purpose remote I/O expansion for most microcontroller families via the I2C serial interface. This Click board™ features the TCA6424A from Texas Instruments, and it operates over a power supply voltage range of 1.65V to 5.5V.
Interface GPIO,I2C
Compatibility microbus
Click board size L (57.15 x 25.4 mm)
Input Voltage 3.3V or 5V
Related links
- MikroElektronika Expand 6 Click CY8C9520A Sensor Add-On Board for System equipped with the mikroBUSTM socket 100 kHz
- MikroElektronika Expand 2 Click MCP23017 Development Kit for MikroBus MIKROE-1838
- MikroElektronika Expand 4 Click TPCIC6A595 for High power peripherals MIKROE-1910
- MikroElektronika Expand 7 Click CY8C9540A Sensor Add-On Board for System equipped with the mikroBUSTM socket MIKROE-4244
- MikroElektronika Expand 7 Click MAX7317 Sensor Add-On Board for Industrial Contollers MIKROE-4442
- MikroElektronika I2C MUX 5 Click LTC4306 Add On Board for I2C MUX 5 Click MIKROE-4453
- MikroElektronika Opto 5 Click FOD4216 Development Board for MCU MIKROE-4476
- MikroElektronika Expand 9 Click Add On Board for SX1509QB MikroBus
