MikroElektronika Opto 5 Click FOD4216 Development Board for MCU MIKROE-4476
- RS Stock No.:
- 249-3408
- Mfr. Part No.:
- MIKROE-4476
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR82.69
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR82.69 |
*price indicative
- RS Stock No.:
- 249-3408
- Mfr. Part No.:
- MIKROE-4476
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| For Use With | MCU | |
| Featured Device | FOD4216 | |
| Kit Name | Opto 5 Click | |
| Interface Type | PWM | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
For Use With MCU | ||
Featured Device FOD4216 | ||
Kit Name Opto 5 Click | ||
Interface Type PWM | ||
Standards/Approvals No | ||
The MikroElektronika opto 5 click is a compact add-on board that provides uncomplicated safety isolation from the high voltage.
High blocking voltage
High trigger sensitivity
High static dv/dt
High efficiency infrared emitting diode
Related links
- MikroElektronika Opto 2 Click LoRa Module 8 GHz MIKROE-3015
- MikroElektronika Opto Encoder Click TCUT1600X01 MikroBus Click Board for 76mm Core Tape, mm MIKROE-2549
- MikroElektronika Angle 5 Click Development Kit for MA302 MCU
- MikroElektronika I2C MUX 5 Click LTC4306 Add On Board for I2C MUX 5 Click MIKROE-4453
- MikroElektronika RS485 5 Click MAX485 Transceiver Board for Automation System Controller MIKROE-4156
- MikroElektronika BLE 5 Click PAN1760A Bluetooth Development Tool for PAN1760A 2.4 GHz MIKROE-4120
- MikroElektronika GNSS RTK 5 Click Evaluation Board GNSS Evaluation Board for Navigation And Positioning Application
- MikroElektronika EXPAND 5 Click TCA6424A Adapter Board for TCA6424A MIKROE-4186
