MikroElektronika Angle 5 Click Development Kit for MA302 MCU
- RS Stock No.:
- 216-7510
- Mfr. Part No.:
- MIKROE-4270
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-7510
- Mfr. Part No.:
- MIKROE-4270
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | MA302 | |
| For Use With | MCU | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | Angle 5 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device MA302 | ||
For Use With MCU | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
Kit Name Angle 5 Click | ||
The MikroElektronika Angle 5 Click is a compact add-on board that detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. This board features the MA302.
Contactless sensing for long life
Supported both end-of-shaft and off-axis
Related links
- MikroElektronika MIKROE-3712 DAC 5 Click Development Kit Development Kit
- MikroElektronika MIKROE-4286 CAN FD 5 Click Development Kit for HS CAN Networks for UJA1162A
- MikroElektronika Compass 4 Click Development Kit for AK09915 MCU
- MikroElektronika Fingerprint 3 Click Development Kit for R503 MCU
- MikroElektronika Oximeter 5 Click Development Board for MAX30102 MikroBus
- MikroElektronika Opto 5 Click FOD4216 Development Board for MCU MIKROE-4476
- MikroElektronika I2C MUX 5 Click LTC4306 Add On Board for I2C MUX 5 Click MIKROE-4453
- MikroElektronika MIKROE-2863 POT 5 Click Click Board for Sensor Trimming for MCP4361
