MikroElektronika MIKROE-2863 POT 5 Click Click Board for Sensor Trimming for MCP4361
- RS Stock No.:
- 803-092
- Mfr. Part No.:
- MIKROE-2863
- Manufacturer:
- MikroElektronika
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR97.56
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 - 4 | MYR97.56 |
| 5 + | MYR91.68 |
*price indicative
- RS Stock No.:
- 803-092
- Mfr. Part No.:
- MIKROE-2863
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Kit Classification | Click Board | |
| For Use With | Sensor Trimming | |
| Featured Device | MCP4361 | |
| Kit Name | POT 5 Click | |
| Interface Type | GPIO, SPI | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Kit Classification Click Board | ||
For Use With Sensor Trimming | ||
Featured Device MCP4361 | ||
Kit Name POT 5 Click | ||
Interface Type GPIO, SPI | ||
- COO (Country of Origin):
- RS
The MikroElektronika digital potentiometer is a quad device that allows precise control over resistance values through a user-friendly SPI interface, catering to numerous applications requiring accurate adjustments.
Features 257 discrete wiper positions for precise control
Utilises SPI communication protocol for seamless integration
Incorporates WiperLock technology to secure wiper settings
Compatible with 3.3V or 5V power supply options
Related links
- Brand-Rex POT 5 Click Power Shield Function for PDB081-P10-103B1 for PDB081-P10-103B1
- MikroElektronika Pressure 5 Click Pressure Click Board for TPS-500PG-CA1N-00-T ventilators
- MikroElektronika MIKROE-4758 ISO ADC 5 Click Add On Board Signal Conversion Development Tool
- MikroElektronika Environment 5 Click Temperature, Humidity Add On Board for Mikroe-6573 MikroBus
- MikroElektronika Tilt 5 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika MIKROE-2846 ADC 5 Click MikroBus Click Board Signal Conversion Development Tool
- MikroElektronika Opto Encoder 6 Click Proximity Sensor, Light Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika 3D Hall 5 Click Evaluation Board
