MikroElektronika Expand 7 Click MAX7317 Sensor Add-On Board for Industrial Contollers MIKROE-4442
- RS Stock No.:
- 249-4098
- Mfr. Part No.:
- MIKROE-4442
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR110.82
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR110.82 |
*price indicative
- RS Stock No.:
- 249-4098
- Mfr. Part No.:
- MIKROE-4442
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Sensor Add-On Board | |
| Technology | I2C | |
| For Use With | Industrial Contollers | |
| Featured Device | MAX7317 | |
| Kit Name | Expand 7 Click | |
| Interface Type | SPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Sensor Add-On Board | ||
Technology I2C | ||
For Use With Industrial Contollers | ||
Featured Device MAX7317 | ||
Kit Name Expand 7 Click | ||
Interface Type SPI | ||
Standards/Approvals No | ||
The MikroElektronika Expand 8 Click is a compact add-on board that contains a multi-port I/O expander with bidirectional input/outputs. This board features the MAX7317, 10-Port SPI-interfaced I/O expander with overvoltage and hot-insertion protection from Analog Devices. The MAX7317 provides microprocessors with 10 I/O ports rated to 7V.
Type Port expander
Interface SPI
Related links
- MikroElektronika Expand 7 Click CY8C9540A Sensor Add-On Board for System equipped with the mikroBUSTM socket MIKROE-4244
- MikroElektronika Expand 6 Click CY8C9520A Sensor Add-On Board for System equipped with the mikroBUSTM socket 100 kHz
- MikroElektronika Expand 9 Click Add On Board for SX1509QB MikroBus
- MikroElektronika Expand 13 Click Add On Board for PI4IOE5V96248 MikroBus
- MikroElektronika Expand 2 Click MCP23017 Development Kit for MikroBus MIKROE-1838
- MikroElektronika EXPAND 5 Click TCA6424A Adapter Board for TCA6424A MIKROE-4186
- MikroElektronika Expand 4 Click TPCIC6A595 for High power peripherals MIKROE-1910
- MikroElektronika Smart Buck 7 Click for Smart Buck 7 Click Add on Board for Regulated Power Rails
