MikroElektronika Expand 4 Click TPCIC6A595 for High power peripherals MIKROE-1910
- RS Stock No.:
- 249-3927
- Mfr. Part No.:
- MIKROE-1910
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR85.61
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR85.61 |
*price indicative
- RS Stock No.:
- 249-3927
- Mfr. Part No.:
- MIKROE-1910
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| For Use With | High power peripherals | |
| Featured Device | TPCIC6A595 | |
| Kit Name | Expand 4 Click | |
| Interface Type | GPIO, SPI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
For Use With High power peripherals | ||
Featured Device TPCIC6A595 | ||
Kit Name Expand 4 Click | ||
Interface Type GPIO, SPI | ||
Standards/Approvals No | ||
The MikroElektronika Expand 4 click carries TPCIC6A595, a chip that combines an 8-bit serial-in, parallel-out shift register with an 8-bit D-type storage register.
Type Port expander
Interface GPIO, SPI
Related links
- MikroElektronika Expand 6 Click CY8C9520A Sensor Add-On Board for System equipped with the mikroBUSTM socket 100 kHz
- MikroElektronika Expand 2 Click MCP23017 Development Kit for MikroBus MIKROE-1838
- MikroElektronika EXPAND 5 Click TCA6424A Adapter Board for TCA6424A MIKROE-4186
- MikroElektronika Expand 7 Click CY8C9540A Sensor Add-On Board for System equipped with the mikroBUSTM socket MIKROE-4244
- MikroElektronika Expand 7 Click MAX7317 Sensor Add-On Board for Industrial Contollers MIKROE-4442
- MikroElektronika PMIC 2 Click for NEH7100 for Wireless peripherals
- MikroElektronika Expand 9 Click Add On Board for SX1509QB MikroBus
- MikroElektronika Expand 13 Click Add On Board for PI4IOE5V96248 MikroBus
