MikroElektronika Expand 9 Click Add On Board for SX1509QB MikroBus
- RS Stock No.:
- 247-1029
- Mfr. Part No.:
- MIKROE-4853
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-1029
- Mfr. Part No.:
- MIKROE-4853
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | SX1509QB | |
| For Use With | MikroBus | |
| Kit Classification | Add On Board | |
| Kit Name | Expand 9 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device SX1509QB | ||
For Use With MikroBus | ||
Kit Classification Add On Board | ||
Kit Name Expand 9 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika an Expand 9 Click is a compact add-on board that contains a multi-port I/O expander. This board features the SX1509QB, the worlds lowest voltage level shifting GPIO expander from Semtech Corporation. The SX1509QB comes in a 16-channel configuration and allows easy serial expansion of I/O through a standard I2C serial interface. It also has a built-in level shifting feature making it highly flexible in power supply systems where communication between incompatible I/O voltages is required, an integrated LED driver for enhanced lighting, and a keypad scanning engine to implement keypad applications up to 8x8 matrix.
Low power consumption
Integrated LED driver for enhanced lighting
On-chip keypad scanning engine
Interrupt and reset feature
Selectable I2C slave address
