MikroElektronika Barometer 4 Click Add On Board for ICP-10111 MikroBus
- RS Stock No.:
- 247-1031
- Mfr. Part No.:
- MIKROE-4868
- Manufacturer:
- MikroElektronika
Subtotal (1 box of 1 unit)*
MYR70.55
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR70.55 |
*price indicative
- RS Stock No.:
- 247-1031
- Mfr. Part No.:
- MIKROE-4868
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | ICP-10111 | |
| For Use With | MikroBus | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Barometer 4 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device ICP-10111 | ||
For Use With MikroBus | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Barometer 4 Click | ||
The MikroElektronika the Barometer 4 Click is a compact add-on board used to measure air pressure in a specific environment. This board features the ICP-10111, a high accuracy low power barometric and temperature sensor from TDK invensense. The ICP-10111 is based on MEMS capacitive technology providing ultra-low noise at the lowest power, enabling industry-leading relative accuracy, sensor throughput, and temperature stability. It comes with a configurable host interface that supports I2C serial communication and measures pressure in a range from 30kpa up to 110kpa with an accuracy of ±1Pa over a wide operating temperature range. This Click board is suited for various pressure-based applications, especially when low power consumption is required, home appliances such as airflow control in HVAC, water level detection, vertical velocity monitoring, weather forecasting, and many more.
Low power consumption
High precision
Embedded temperature sensor
Ultra-low noise
Temperature stability
Accuracy of ±1Pa over a wide operating temperature range
Also measure altitude differentials down to 8.5cm
Related links
- MikroElektronika Barometer 6 Click Barometric Pressure Sensor Add On Board for 2SMPB-02E mikroBUS Socket
- MikroElektronika Barometer 7 Click Barometric Pressure Sensor Add On Board for KP264XTMA1 mikroBUS Socket
- MikroElektronika Barometer 5 Click Barometric Pressure Sensor Add On Board for MS5637-02BA03 mikroBUS Socket
- MikroElektronika Turbidity Click Add On Board MikroBus
- MikroElektronika Current Click Add On Board MikroBus
- MikroElektronika Hydrogen Click Add On Board for TCIXTMA1 MikroBUS
- MikroElektronika Expand 9 Click Add On Board for SX1509QB MikroBus
- MikroElektronika Environment 3 Click Add On Board for BME688 MikroBus
