MikroElektronika Turbidity Click Add On Board MikroBus
- RS Stock No.:
- 247-1020
- Mfr. Part No.:
- MIKROE-4276
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-1020
- Mfr. Part No.:
- MIKROE-4276
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| For Use With | MikroBus | |
| Kit Classification | Add On Board | |
| Kit Name | Turbidity Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
For Use With MikroBus | ||
Kit Classification Add On Board | ||
Kit Name Turbidity Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika the turbidity click is an adapter click board, used to interface a compatible turbidity sensor with the host mcu. this board features one 1x3 2.5mm connector suitable for connecting a turbidity sensor via an additional 3-wire male to male cable - 15 cm for turbidity click specially made for this purpose. It allows users to upgrade their projects with a sensor that senses the cloudiness or haziness of a fluid caused by large numbers of individual particles invisible to the naked eye. this sensor also measures temperature as well as turbidity.
Low power consumption
High performance
Allowing sensing of the cloudiness or haziness of a fluid
I2C configurable analog-to-digital converter
Suitable for both mikroBUS power rails
Related links
- MikroElektronika Current Click Add On Board MikroBus
- MikroElektronika Humidity Click Humidity Sensor, Temperature Sensor Add On Board MikroBus
- MikroElektronika Turbidity Click Bundle Bundle for E TSD-10
- MikroElektronika Proximity Click Motion Sensor Add On Board MikroBus
- MikroElektronika IrThermo Click Temperature Sensor Add On Board MikroBus
- MikroElektronika Thermo 3 Click Temperature Sensor Add On Board MikroBus
- MikroElektronika Barometer 4 Click Add On Board for ICP-10111 MikroBus
- MikroElektronika Hydrogen Click Add On Board for TCIXTMA1 MikroBUS
