MikroElektronika Turbidity Click Bundle Bundle for E TSD-10
- RS Stock No.:
- 247-1046
- Mfr. Part No.:
- MIKROE-4939
- Manufacturer:
- MikroElektronika
Subtotal (1 box of 1 unit)*
MYR143.90
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR143.90 |
*price indicative
- RS Stock No.:
- 247-1046
- Mfr. Part No.:
- MIKROE-4939
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | E TSD-10 | |
| Kit Classification | Bundle | |
| Standards/Approvals | RoHS | |
| Kit Name | Turbidity Click Bundle | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device E TSD-10 | ||
Kit Classification Bundle | ||
Standards/Approvals RoHS | ||
Kit Name Turbidity Click Bundle | ||
The MikroElektronika the Turbidity Click Bundle gives you everything you need to take high-accuracy turbidity measurements. It allows users to combine Turbidity Sensor with Turbidity Click via an additional 3-wire Male to Male Cable - 15 cm to measure the relative clarity of any liquid.Turbidity Click Bundle gives you everything you need to measure the density of turbid water, as well as the concentration of foreign matter using the wavelength refraction between the phototransistor and the diode. It allows users to combine Turbidity Sensor with Turbidity Click via an additional 3-wire Male to Male Cable - 15 cm to measure the relative clarity of any liquid.
Simple and easy to use UART to IRDA communication
The onbard encoder/decoder IC takes care of all the communication between the IR transceiver and the MCU
Related links
- MikroElektronika Turbidity Click Add On Board MikroBus
- MikroElektronika EMG Click Bundle
- MikroElektronika ECG Click Bundle Heart Rate Sensor MikroBus Click Board
- MikroElektronika AC Current Click Bundle Current Measurement for MCP3201 for MikroBus
- MikroElektronika Communication & Wireless Development Tool for E Health M2M Applications Such As
- MikroElektronika MIKROE-1423 BarGraph Click 10 Segment Display Add On Board With 74HC595 for mikroBUS Socket
- MikroElektronika MIKROE-4787 LED Driver 10 Click LED Controller LED Driver for TLC59283 for mikroBUS Socket
- MikroElektronika Heart Rate 10 Click Optical Add On Board for MAX86916 MAX8511 mikroBUS Socket
